52024935 | LAPP
Cable gland, PG9 to PG9, 17/17 mm, Clamping range 5.8 to 6.8 mm, IP68, metal, 52024935
Order No.: 33P7038
EAN: 4044773332698
MPN:
52024935
SKINDICHT SHV-FKM PG 9/9/7
Series: SKINDICHT SHV FKM
Unit Price (€ / pc.)
11.067 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Cable gland, 52024935, LAPP
The 52024935 cable gland is a water-proof cable gland. The special conical sealing element of VITON extends through the entire gland and thus guarantees excellent resistance to pressure and strain relief. The VITON sealing cone is of outstanding resistance to oils and biological oils, solvents and chemicals at high temperatures.
Technical specifications
Version | cable gland | |
Colour | metal | |
Thread size | PG9 to PG9 | |
Length | 28.5 mm | |
Material | brass, nickel-plated | |
max. clamping range | 6.8 mm | |
max. operating temperature | 200 °C | |
min. clamping range | 5.8 mm | |
min. operating temperature | -20 °C | |
spanner size | 17/17 mm | |
Degree of protection (IP) | IP68 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 74198090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |