52107810 | LAPP
Angled gland, M16, 16/18/22 mm, Clamping range 3 to 9 mm, IP55, 52107810
Unit Price (€ / pc.)
7.8183 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
7.82 € *
Price list
Quantity
Price per unit*
1 pcs.
7.8183 €
25 pcs.
7.1519 €
50 pcs.
6.7116 €
100 pcs.
6.2594 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Version | cable gland | |
Thread size | M16 | |
Length | 23.5 mm | |
Material | zinc die casting | |
max. clamping range | 9 mm | |
max. operating temperature | 100 °C | |
min. clamping range | 3 mm | |
min. operating temperature | -20 °C | |
spanner size | 16/18/22 mm | |
Degree of protection (IP) | IP55 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 79070000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |