61919417 | LAPP
Polyacetal marking sleeve, imprint "H", max. bundle Ø 1 mm, white, 61919417
Order No.: 33P4675
EAN: 4044777312382
MPN:
61919417
MARKIERHÜLSE PLIOSNAP 0-H WH
Series: Bezeichnungsringe Pliosnap
Unit Price (€ / pck.)
17.9809 € *
Available: 0 pck.
Leadtime: 6 Weeks **
Marking ring Pliosnap, 61919417, LAPP
The 61919417 is a pliosnap marking ring delivered with carriers for an easy assembly and the chevrons guarantee a correct orientation of the markers without damaging the cable.
Features
- Fast and easy assembly
- Mounting wands have a foot for handle-ready position
- Rings grip the conductor tightly withou th risk of damaging the insulation
- Mechanical and plant engineering
- Flame-retardant
- Halogen-free
- Assembly time
- Space requirement
Technical specifications
Imprint | H | |
Version | cable maker | |
Colour | white | |
Material | polyacetal | |
max. Bundle diameter | 1 mm | |
Markable | No |
Download
Logistics
Country of origin | FR |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |