0011113 | LAPP
PVC control line ÖLFLEX 191 3 G 1.0 mm², AWG 18, unshielded, gray
Unit Price (€ / mtr.)
1.6422 € *
Available: 0 mtr.
Leadtime: On Request **
Control cable, 0011113, LAPP
Features
- Flame-retardant
- Oil-resistant
- Good chemical resistance
Applications
- Plant engineering
- Industrial machinery
- Heating and air-conditioning systems
- Machine tools
- Mainly used in dry, damp and wet interiors (including water-oil mixtures), but not for outdoor use
Technical specifications
Core insulation material | PVC | |
Core colour sequence | black/green-yellow | |
Number of cores | 3 | |
Version | control line | |
Outer diameter | 6.7 mm | |
AWG cross-section | AWG 18 | |
Colour | gray | |
Halogen free | No | |
Conductor category | CL.5 = fine stranded | |
Cable material | copper, bright | |
Cable cross-section | 1.0 mm² | |
Material | PVC | |
Rated voltage | 500 V | |
Rated voltage U0 | 300 V | |
Rated voltage UL/CSA | 600 V | |
Standard number | IEC, EN | |
Test voltage | 4 kV | |
Shielding | unshielded | |
Drag chain suitable | No | |
Protective conductor available | Yes | |
Temperature range (active) | -5 °C to 70 °C | |
Temperature range (unmoved) | -40 °C to 70 °C |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85444995 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |