00122043 | LAPP
PUR connection line ÖLFLEX 450 P 5 G 1.5 mm², unshielded, yellow
Unit Price (€ / mtr.)
5.1289 € *
Available: 0 mtr.
Leadtime: On Request **
Connection cable, 00122043, LAPP
Features
- Good oil resistance
- Abrasion and notch-resistant
- Flame-retardant
- Low-adhesive surface
- Resistant to hydrolysis and microbes
Applications
- Portable handheld electrical devices such as drills, sanders, jig saws or grinders
- Power or extension cord
- Portable devices for the home and garden
- Under consideration of the temperature range also suitable for outdoor use
Technical specifications
Core insulation material | PVC | |
Number of cores | 5 | |
Version | connection line | |
Outer diameter | 10.9 mm | |
Colour | yellow | |
Halogen free | No | |
Conductor category | CL.5 = fine stranded | |
Cable material | copper, bright | |
Cable cross-section | 1.5 mm² | |
Material | PUR | |
Rated voltage | 500 V | |
Rated voltage U0 | 300 V | |
Test voltage | 3 kV | |
Shielding | unshielded | |
Drag chain suitable | No | |
Protective conductor available | Yes | |
Temperature range (active) | -5 °C to 70 °C | |
Temperature range (unmoved) | -40 °C to 80 °C |
Download
Logistics
Country of origin | SK |
Customs tariff number | 85444995 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |