0012646 | LAPP
PVC control line ÖLFLEX EB CY 18 x 0.75 mm², shielded, blue
Unit Price (€ / mtr.)
10.5553 € *
Available: 0 mtr.
Leadtime: 6 Weeks **
Total Price:
10.56 € *
Price list
Quantity
Price per unit*
100 mtr.
10.5553 €
500 mtr.
9.9365 €
*incl. VAT plus shipping costs
**Subject to prior sale
Control line, 0012646, LAPP
Features
- UV and weather-resistant
- Flame-retardant
- High degree of screening
- Low transfer impedance
Applications
- For intrinsically safe circuits
- In EMC-sensitive environments (electromagnetic compatibility)
Technical specifications
Core insulation material | PVC | |
Core colour sequence | VDE 0293-1 | |
Number of cores | 18 | |
Version | control line | |
Outer diameter | 12.7 mm | |
Colour | blue | |
Halogen free | No | |
Conductor category | CL.5 = fine stranded | |
Cable material | copper, bright | |
Cable cross-section | 0.75 mm² | |
Material | PVC | |
Rated voltage | 500 V | |
Rated voltage U0 | 300 V | |
Test voltage | 3 kV | |
Shielding | shielded | |
Drag chain suitable | No | |
Protective conductor available | No | |
Temperature range (active) | -5 °C to 70 °C | |
Temperature range (unmoved) | -40 °C to 80 °C |
Download
Logistics
Country of origin | BG |
Customs tariff number | 85444995 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |