0012842 | LAPP
PUR control line ÖLFLEX 440 P 12 G 1.5 mm², unshielded, gray
Unit Price (€ / mtr.)
15.9579 € *
Available: 0 mtr.
Leadtime: On Request **
Control cable, 0012842, LAPP
Features
- Resistant to oil and drilling fluids
- Abrasion and notch-resistant
- Halogen-free and flame-retardant
- Resistant to hydrolysis and microbes
- Mechanical resistance
- Flexible down to -40°C
Applications
- Industrial machinery and machine tools
- Very suitable for oily wet areas within machinery and production lines that are subject to normal mechanical stress
- Construction machinery
- Agricultural equipment
- For indoor and outdoor use
Technical specifications
Core insulation material | TPE | |
Core colour sequence | black/green-yellow | |
Number of cores | 12 | |
Version | control line | |
Outer diameter | 14 mm | |
Colour | gray | |
Halogen free | Yes | |
Conductor category | CL.5 = fine stranded | |
Cable material | copper, tin-plated | |
Cable cross-section | 1.5 mm² | |
Material | PUR | |
Rated voltage | 500 V | |
Rated voltage U0 | 300 V | |
Standard number | IEC, EN | |
Test voltage | 3 kV | |
Shielding | unshielded | |
Drag chain suitable | No | |
Protective conductor available | Yes | |
Temperature range (active) | -40 °C to 90 °C | |
Temperature range (unmoved) | -50 °C to 90 °C |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85444995 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |