0013630/100 | LAPP

PUR connection line H07BQ-F 2 x 2.5 mm², AWG 14, unshielded, orange

Order No.: 30P8064
EAN: 4044774618425
MPN:
0013630/100
H07BQ-F 2X2,5
Series: H07BQ-F
LAPP
default L
Image may differ
Unit Price (€ / mtr.)
5.8786 € *
Available: 0 mtr.
Leadtime: On Request **
Total Price:
5.88 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 mtr.
5.8786 €

PUR Power cable, 0013630/100, LAPP

ÖLFLEX® 550 P - PUR power cable, harmonized according H05BQ-F / H07BQ-F type for oil and abrasion resistant use witgh handheld equipment or building machines.

FEATURES

  • Suitable for outdoor applications
  • Oil-resistant
  • Cold-resistant
  • Mechanical resistance

Technical Data

  • Cable material: Copper, bright
  • Core insulation material: Rubber
  • Color: orange
  • Conductor category: Cl.5 = fine-stranded
Technical specifications
Core insulation material rubber
Core colour sequence VDE 0293-308
Number of cores 2
Version connection line
Outer diameter 11.6 mm
AWG cross-section AWG 14
Colour orange
Halogen free No
Conductor category CL.5 = fine stranded
Cable material copper, bright
Cable cross-section 2.5 mm²
Material PUR
Rated voltage 750 V
Rated voltage U0 450 V
Standard number EN 50525-2-21
Test voltage 3 kV
Shielding unshielded
Drag chain suitable No
Protective conductor available No
Temperature range (active) -40 °C to 90 °C
Temperature range (unmoved) -50 °C to 90 °C
Logistics
Country of origin IT
Customs tariff number 85444995
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Cable cross-section
Outer diameter
Number of cores
Material
Standard number
Core colour sequence
Version
Conductor category
Temperature range (active)
Temperature range (unmoved)
Rated voltage
Cable material
Rated voltage U0
Shielding
Core insulation material
Halogen free
1 item in 8 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Cable cross-section
Outer diameter
Number of cores
Material
Standard number
Core colour sequence
Version
Conductor category
Temperature range (active)
Temperature range (unmoved)
Rated voltage
Cable material
Rated voltage U0
Shielding
Core insulation material
Halogen free
PUR connection line H07BQ-F 3 G 1.5 mm², AWG 16, unshielded, orange
Order No.:
 30P8076
Manufacturer:
 LAPP
Manufacturer SKU:
 0013621/100
Available: 0 mtr. Leadtime: 1 Week **
Total Price: 4.52 € *
100 mtr.
4.522 €
1.5 mm²
10.4 mm
3
PUR
EN 50525-2-21
VDE 0293-308
connection line
CL.5 = fine stranded
-40 °C to 90 °C
-50 °C to 90 °C
750 V
copper, bright
450 V
unshielded
rubber
No
PUR connection line H07BQ-F 3 G 2.5 mm², AWG 14, unshielded, orange
Order No.:
 30P8081
Manufacturer:
 LAPP
Manufacturer SKU:
 0013631/100
Available: 0 mtr. Leadtime: On Request **
Total Price: 6.89 € *
100 mtr.
6.8901 €
2.5 mm²
12.4 mm
3
PUR
EN 50525-2-21
VDE 0293-308
connection line
CL.5 = fine stranded
-40 °C to 90 °C
-50 °C to 90 °C
750 V
copper, bright
450 V
unshielded
rubber
No
PUR connection line H07BQ-F 4 G 1.5 mm², AWG 16, unshielded, orange
Order No.:
 30P8094
Manufacturer:
 LAPP
Manufacturer SKU:
 00136223/100
Available: 0 mtr. Leadtime: On Request **
Total Price: 5.88 € *
100 mtr.
5.8786 €
1.5 mm²
11.6 mm
4
PUR
EN 50525-2-21
VDE 0293-308
connection line
CL.5 = fine stranded
-40 °C to 90 °C
-50 °C to 90 °C
750 V
copper, bright
450 V
unshielded
rubber
No
PUR connection line H07BQ-F 5 G 2.5 mm², AWG 14, unshielded, orange
Order No.:
 30P8116
Manufacturer:
 LAPP
Manufacturer SKU:
 00136333/100
Available: 0 mtr. Leadtime: On Request **
Total Price: 9.62 € *
100 mtr.
9.6152 €
2.5 mm²
16.3 mm
5
PUR
EN 50525-2-21
VDE 0293-308
connection line
CL.5 = fine stranded
-40 °C to 90 °C
-50 °C to 90 °C
750 V
copper, bright
450 V
unshielded
rubber
No
PUR connection line H07BQ-F 2 x 2.5 mm², AWG 14, unshielded, orange
Order No.:
 30P8064
Manufacturer:
 LAPP
Manufacturer SKU:
 0013630/100
Available: 0 mtr. Leadtime: On Request **
Total Price: 5.88 € *
100 mtr.
5.8786 €
2.5 mm²
11.6 mm
2
PUR
EN 50525-2-21
VDE 0293-308
connection line
CL.5 = fine stranded
-40 °C to 90 °C
-50 °C to 90 °C
750 V
copper, bright
450 V
unshielded
rubber
No
PUR connection line H07BQ-F 2 x 1.5 mm², AWG 16, unshielded, orange
Order No.:
 30P8060
Manufacturer:
 LAPP
Manufacturer SKU:
 0013620/100
Available: 0 mtr. Leadtime: On Request **
Total Price: 3.84 € *
100 mtr.
3.8437 €
1.5 mm²
9.8 mm
2
PUR
EN 50525-2-21
VDE 0293-308
connection line
CL.5 = fine stranded
-40 °C to 90 °C
-50 °C to 90 °C
750 V
copper, bright
450 V
unshielded
rubber
No
PUR connection line H07BQ-F 4 G 2.5 mm², AWG 14, unshielded, orange
Order No.:
 30P8099
Manufacturer:
 LAPP
Manufacturer SKU:
 00136323/100
Available: 0 mtr. Leadtime: On Request **
Total Price: 8.26 € *
100 mtr.
8.2586 €
2.5 mm²
13.8 mm
4
PUR
EN 50525-2-21
VDE 0293-308
connection line
CL.5 = fine stranded
-40 °C to 90 °C
-50 °C to 90 °C
750 V
copper, bright
450 V
unshielded
rubber
No
PUR connection line H07BQ-F 5 G 1.5 mm², AWG 16, unshielded, orange
Order No.:
 30P8111
Manufacturer:
 LAPP
Manufacturer SKU:
 00136233/100
Available: 0 mtr. Leadtime: On Request **
Total Price: 7.15 € *
100 mtr.
7.1519 €
1.5 mm²
12.7 mm
5
PUR
EN 50525-2-21
VDE 0293-308
connection line
CL.5 = fine stranded
-40 °C to 90 °C
-50 °C to 90 °C
750 V
copper, bright
450 V
unshielded
rubber
No