0019701 | LAPP
PVC control line ÖLFLEX CLASSIC 110 ORANGE 3 G 1.0 mm², unshielded, orange
Order No.: 33P5898
EAN: 4044774546063
MPN:
0019701
ÖLFLEX CLASSIC 110 Orange 3G1
Series: ÖLFLEX CLASSIC 110 ORANGE
Unit Price (€ / mtr.)
2.0111 € *
Available: 0 mtr.
Leadtime: 6 Weeks **
Total Price:
2.01 € *
Price list
Quantity
Price per unit*
1 mtr.
2.0111 €
10 mtr.
1.7374 €
50 mtr.
1.5946 €
100 mtr.
1.4637 €
*incl. VAT plus shipping costs
**Subject to prior sale
Control cable, 0019701, LAPP
The 0019701 is an PVC insulated power and control cable for flexible use and fixed installation for normal mechanical stresses. It is suitable for use in dry, damp and wet areas. If using outdoors, observe the indicated temperature range and use with UV protection. This product is largely resistant to acids, alkalis and certain oils at room temperature.
Features
- Good chemical resistance
- Torsion-resistant
- Flame-retardant
- Space-saving installation due to small cable diameters
- High electrical performance due to 4 kV test voltage
Applications
- Electrical lighting and socket circuits for maintenance or repair purposes
- Undervoltage protection circuits
- Interlocking control circuits
- Suitable for torsional applications which are typical for the loop in wind turbine generators (WTG)
Technical specifications
Core insulation material | PVC | |
Core colour sequence | orange | |
Number of cores | 3 | |
Version | control line | |
Outer diameter | 6 mm | |
Colour | orange | |
Halogen free | No | |
Conductor category | CL.5 = fine stranded | |
Cable material | copper, bright | |
Cable cross-section | 1.0 mm² | |
Material | PVC | |
Rated voltage | 500 V | |
Rated voltage U0 | 300 V | |
Standard number | IEC, EN | |
Test voltage | 4 kV | |
Shielding | unshielded | |
Drag chain suitable | No | |
Protective conductor available | Yes | |
Temperature range (active) | -5 °C to 70 °C | |
Temperature range (unmoved) | -40 °C to 80 °C |
Download
Logistics
Country of origin | BG |
Customs tariff number | 85444995 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |