0021831 | LAPP
TPE connection line ÖLFLEX ROBUST 200 4 G 25 mm², AWG 4, unshielded, black
Unit Price (€ / mtr.)
57.8816 € *
Available: 0 mtr.
Leadtime: On Request **
Total Price:
57.88 € *
Price list
Quantity
Price per unit*
100 mtr.
57.8816 €
500 mtr.
53.1811 €
*incl. VAT plus shipping costs
**Subject to prior sale
Control cable, 0021831/100, LAPP
ÖLFLEX® ROBUST 200 - Power cable, weather, bio oil, detergent and hot water resistant for use in food & beverage industry and composting plants.
FEATURES
- Good chemical resistance
- Oil-resistant
- Halogen-free
- Cold-resistant
Technical Data
- Cable material: Copper, bright
- Core insulation material: PP
- Color: black
- Conductor category: Cl.5 = fine-stranded
Technical specifications
Core insulation material | PP | |
Core colour sequence | VDE 0293-308 | |
Number of cores | 4 | |
Version | connection line | |
Outer diameter | 27 mm | |
AWG cross-section | AWG 4 | |
Colour | black | |
Halogen free | Yes | |
Conductor category | CL.5 = fine stranded | |
Cable material | copper, bright | |
Cable cross-section | 25 mm² | |
Material | TPE | |
Rated voltage | 750 V | |
Rated voltage U0 | 450 V | |
Standard number | EN 50525-2-51 | |
Test voltage | 4 kV | |
Shielding | unshielded | |
Drag chain suitable | No | |
Protective conductor available | Yes | |
Temperature range (active) | -40 °C to 80 °C | |
Temperature range (unmoved) | -50 °C to 80 °C |
Download
Logistics
Country of origin | IT |
Customs tariff number | 85444995 |
Original Packaging | Ring with 100 meters |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |