0021900 | LAPP
TPE control line ÖLFLEX ROBUST 210 4 G 0.75 mm², AWG 19, unshielded, black
Control cables, non-shielded, halogen-free, numbered conductors, type Lapp Kabel ÖLFLEX ROBUST 210.
Particularly rugged and flexible, for applications at unfavorable ambient conditions, with enhanced UV protection and good resistance against water and chemicals
Cross-section 0.75 mm².
Core insulation material | PP | |
Core colour sequence | black/green-yellow | |
Number of cores | 4 | |
Version | control line | |
Outer diameter | 6.3 mm | |
AWG cross-section | AWG 19 | |
Colour | black | |
Halogen free | Yes | |
Conductor category | CL.5 = fine stranded | |
Cable material | copper, bright | |
Cable cross-section | 0.75 mm² | |
Material | TPE | |
Rated voltage | 500 V | |
Rated voltage U0 | 300 V | |
Standard number | VDE | |
Test voltage | 4 kV | |
Shielding | unshielded | |
Drag chain suitable | No | |
Protective conductor available | Yes | |
Temperature range (active) | -40 °C to 80 °C | |
Temperature range (unmoved) | -50 °C to 80 °C |
Country of origin | DE |
Customs tariff number | 85444995 |
Original Packaging | Ring with 100 meters |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |