0022717 | LAPP
TPE control line ÖLFLEX ROBUST 215 C 2 x 0.75 mm², AWG 19, shielded, black
Control cables, shielded, halogen-free, numbered conductors, type Lapp Kabel ÖLFLEX ROBUST 215 C.
Particularly rugged and flexible, for applications at unfavorable ambient conditions, with enhanced UV protection and good resistance against water and chemicals
Cross-section 0.75 mm².
Core insulation material | PP | |
Core colour sequence | black | |
Number of cores | 2 | |
Version | control line | |
Outer diameter | 6.3 mm | |
AWG cross-section | AWG 19 | |
Colour | black | |
Halogen free | Yes | |
Conductor category | CL.5 = fine stranded | |
Cable material | copper, bright | |
Cable cross-section | 0.75 mm² | |
Material | TPE | |
Rated voltage | 500 V | |
Rated voltage U0 | 300 V | |
Standard number | VDE | |
Test voltage | 4 kV | |
Shielding | shielded | |
Drag chain suitable | No | |
Protective conductor available | No | |
Temperature range (active) | -40 °C to 80 °C | |
Temperature range (unmoved) | -50 °C to 80 °C |
Country of origin | DE |
Customs tariff number | 85444995 |
Original Packaging | Ring with 100 meters |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |