0023252 | LAPP
PUR control line ÖLFLEX PETRO C HFFR 0,6/1 kV 2 x 1.5 mm², shielded, black
Order No.: 33P2135
EAN: 4044774863368
MPN:
0023252
ÖLFLEX PETRO C HFFR 2X1,5 BK
Series: ÖLFLEX PETRO C HFFR 0,6/1 kV
Unit Price (€ / mtr.)
12.2808 € *
Available: 0 mtr.
Leadtime: 6 Weeks **
Control line, 0023252, LAPP
The 0023252 is a robust cable designed for offshore applications like instance on oil rigs for the cabling of pumping stations, compressors and generators of drilling units. The tinned copper braiding serves as screening against electrical interference. Depending on normative interpretation the braiding also can be used as so-called „Braid Armour“.
Features
- Flame-retardant
- Halogen-free
- Cold-resistant
- Mechanical resistance
- Oil-resistant
- Interference signals
- UV-resistant
Applications
- Onshore and offshore applications
- Particularly in wet areas of machine tools and transfer lines
- Chemical and petrochemical industry
- For indoor and outdoor use
Technical specifications
Core insulation material | polyolefine | |
Number of cores | 2 | |
Version | control line | |
Outer diameter | 11.5 mm | |
Colour | black | |
Halogen free | Yes | |
Conductor category | CL.5 = fine stranded | |
Cable material | copper, tin-plated | |
Cable cross-section | 1.5 mm² | |
Material | PUR | |
Rated voltage | 1 kV | |
Rated voltage U0 | 600 V | |
Rated voltage UL/CSA | 1 kV | |
Standard number | UL | |
Test voltage | 4 kV | |
Shielding | shielded | |
Drag chain suitable | No | |
Protective conductor available | No | |
Temperature range (active) | -40 °C to 90 °C | |
Temperature range (unmoved) | -50 °C to 90 °C |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444995 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |