0026203/100 | LAPP

PVC Power and control cable ÖLFLEX CLASSIC FD 810 CY 5 G 0.5 mm², AWG 20, shielded, gray

Order No.: 31P4939
EAN: 4044774621869
MPN:
0026203/100
ÖLFLEX CLASSIC FD810CY 5G0,5
LAPP
default L
Image may differ
Unit Price (€ / mtr.)
3.8794 € *
Available: 0 mtr.
Leadtime: On Request **
Total Price:
3.88 € *
Price list
Quantity
Price per unit*
100 mtr.
3.8794 €
500 mtr.
3.5343 €
*incl. VAT plus shipping costs
**Subject to prior sale

PVC Control cable0026203/100, LAPP

ÖLFLEX® CLASSIC FD 810 CY - Screened power and control cable for versatile use in power chains.

FEATURES

  • Highly flexible
  • Oil-resistant
  • Power chain
  • Interference signals

Technical Data

  • Cable material: Copper, bright
  • Core insulation material: PVC
  • Color: gray
  • Conductor category: Cl.6 = finest-stranded
Technical specifications
Core insulation material PVC
Core colour sequence black
Number of cores 5
Version Power and control cable
Outer diameter 8.4 mm
AWG cross-section AWG 20
Colour gray
Halogen free No
Conductor category CL.6 = finest stranded
Cable material copper, bright
Cable cross-section 0.5 mm²
Material PVC
Rated voltage 500 V
Rated voltage U0 300 V
Standard number VDE
Test voltage 4 kV
Shielding shielded
Drag chain suitable Yes
Protective conductor available Yes
Temperature range (active) 0 °C to 70 °C
Temperature range (unmoved) -40 °C to 80 °C
Logistics
Country of origin FR
Customs tariff number 85444995
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Core colour sequence
Temperature range (unmoved)
Cable cross-section
Outer diameter
Number of cores
Material
Standard number
Version
Conductor category
Temperature range (active)
Rated voltage
Cable material
Rated voltage U0
Shielding
Core insulation material
Halogen free
1 item in 39 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Core colour sequence
Temperature range (unmoved)
Cable cross-section
Outer diameter
Number of cores
Material
Standard number
Version
Conductor category
Temperature range (active)
Rated voltage
Cable material
Rated voltage U0
Shielding
Core insulation material
Halogen free
PVC Power and control cable ÖLFLEX CLASSIC FD 810 CY 4 G 1.5 mm², AWG 16, shielded, gray
Order No.:
 95F412
Manufacturer:
 LAPP
Manufacturer SKU:
 0026251
Available: 62 mtr. Leadtime: 2 Weeks **
Total Price: 6.83 € *
1 mtr.
6.8306 €
10 mtr.
6.2118 €
50 mtr.
5.7477 €
100 mtr.
5.2836 €
500 mtr.
4.8076 €
black/green-yellow
-40 °C to 70 °C
1.5 mm²
9.9 mm
4
PVC
Power and control cable
CL.6 = finest stranded
0 °C to 70 °C
500 V
copper, bright
300 V
shielded
PVC
No
PVC Power and control cable ÖLFLEX CLASSIC FD 810 CY 4 G 0.75 mm², AWG 19, shielded, gray
Order No.:
 95F392
Manufacturer:
 LAPP
Manufacturer SKU:
 0026221
Available: 90 mtr. Leadtime: 6 Weeks **
Total Price: 5.02 € *
1 mtr.
5.0218 €
10 mtr.
4.5696 €
50 mtr.
4.2245 €
100 mtr.
3.8794 €
500 mtr.
3.5462 €
black/green-yellow
-40 °C to 70 °C
0.75 mm²
8.4 mm
4
PVC
Power and control cable
CL.6 = finest stranded
0 °C to 70 °C
500 V
copper, bright
300 V
shielded
PVC
No
PVC Power and control cable ÖLFLEX CLASSIC FD 810 CY 3 G 1.5 mm², AWG 16, shielded, gray
Order No.:
 95F410
Manufacturer:
 LAPP
Manufacturer SKU:
 0026250/100
Available: 96 mtr. Leadtime: On Request **
Total Price: 6.28 € *
1 mtr.
6.2832 €
10 mtr.
5.7120 €
50 mtr.
5.2836 €
100 mtr.
4.8552 €
500 mtr.
4.4268 €
black/green-yellow
-40 °C to 70 °C
1.5 mm²
9 mm
3
PVC
Power and control cable
CL.6 = finest stranded
0 °C to 70 °C
500 V
copper, bright
300 V
shielded
PVC
No