0026319 | LAPP
PUR control line ÖLFLEX CLASSIC FD 810 P 2 x 0.75 mm², AWG 19, unshielded, gray
Order No.: 32P9926
EAN: 4044774624020
MPN:
0026319
ÖLFLEX CLASSIC FD 810 P 2X0,75
Series: ÖLFLEX CLASSIC FD 810 P
Unit Price (€ / mtr.)
2.6061 € *
Available: 0 mtr.
Leadtime: On Request **
Control line, 0026319, LAPP
The 0026300 is oil resistant high-flexible control cable with an outer sheath of polyurethane for flexible use and fixed installation.
Features
- Flame-retardant
- High oil-resistance
- Abrasion and notch-resistant
- Low-adhesive surface
Applications
- In power chains or moving machine parts
- Particularly in wet areas of machine tools and transfer lines
- Power circuits for electrical equipments used in automation engineering
- Suitable for use in measuring, control and regulating circuits
- Assembly lines, production lines, in all kinds of machines
- In dry, damp or wet interiors with normal mechanical stress conditions
Technical specifications
Core insulation material | PVC | |
Core colour sequence | black | |
Number of cores | 2 | |
Version | control line | |
Outer diameter | 5.7 mm | |
AWG cross-section | AWG 19 | |
Colour | gray | |
Halogen free | No | |
Conductor category | CL.6 = finest stranded | |
Cable material | copper, bright | |
Cable cross-section | 0.75 mm² | |
Material | PUR | |
Rated voltage | 500 V | |
Rated voltage U0 | 300 V | |
Test voltage | 4 kV | |
Shielding | unshielded | |
Drag chain suitable | Yes | |
Protective conductor available | No | |
Temperature range (active) | -5 °C to 70 °C | |
Temperature range (unmoved) | -40 °C to 80 °C |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85444995 |
Original Packaging | Ring with 100 meters |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |