0026653 | LAPP
PVC control line ÖLFLEX FD 90 1 x 16 mm², AWG 6, orange
Single core cable, 0026653, LAPP
This product is designed for flexible use as well as for fixed installation subject to medium mechanical load conditions. It is also suitable for use in dry, damp or wet areas. If using outdoors, observe the indicated temperature range and use with UV protection. The single core cable is suitable for linear, automated movements. The maximum tensile load is 15 N/mm² of conductor cross-section during installation and operation.
Features
- Flame-retardant
- High oil-resistance
- Low-adhesive surface
- Power chain
- Interfering signals
Applications
- In power chains or moving machine parts
- For internal wiring of electric and electronic equipment in switch cabinets
- Specially designed for power circuits of servomotors driven by frequency converters
Core insulation material | PVC | |
Number of cores | 1 | |
Version | control line | |
Outer diameter | 11.2 mm | |
AWG cross-section | AWG 6 | |
Colour | orange | |
Halogen free | No | |
Conductor category | CL.6 = finest stranded | |
Cable material | copper, bright | |
Cable cross-section | 16 mm² | |
Material | PVC | |
Rated voltage | 1 kV | |
Rated voltage U0 | 600 V | |
Rated voltage UL/CSA | 600 V | |
Standard number | UL, CSA | |
Test voltage | 4 kV | |
Drag chain suitable | Yes | |
Protective conductor available | No | |
Temperature range (active) | -5 °C to 70 °C | |
Temperature range (unmoved) | -40 °C to 80 °C |
Country of origin | DE |
Customs tariff number | 85444995 |
Original Packaging | Ring with 100 meters |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |