0026727 | LAPP

TPE control line ÖLFLEX ROBUST FD C 25 G 1.5 mm², shielded, black

Order No.: 33P1909
EAN: 4044774630328
MPN:
0026727
ÖLFLEX ROBUST FD C 25G1,5
LAPP
default L
Image may differ
Unit Price (€ / mtr.)
57.5841 € *
Available: 0 mtr.
Leadtime: 6 Weeks **
Total Price:
57.58 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 mtr.
57.5841 €

Control line, 0026727, LAPP

High flexible power and control cable for flexible use and fixed installation for normal mechanical load conditions. It is suitable for outdoor use if the indicated temperature range is observed. At room temperature, it is largely resistant to the effects of acids, alkalis and oils, as well as greases and plant-, animal-, mineral- or synthetic-based waxes.

Features

  • Ozone, UV and weather-resistant
  • Highly resistant to oil and chemicals
  • Hydrolysis-resistant to warm and hot water
  • Good chemical resistance to ester-based hydraulic fluids
  • Flexible down to -40°C

Applications

  • In power chains or moving machine parts
  • Machine tool building, medical technology, laundries, car washing equipment, chemical industry, composting plants, sewage works
  • Food and beverage industry, especially for production and processing equipment of milk and meat products
  • Assembly lines, production lines, in all kinds of machines
  • For indoor and outdoor use
Technical specifications
Core insulation material TPE
Core colour sequence VDE 0293-1
Number of cores 25
Version control line
Outer diameter 27.1 mm
Colour black
Halogen free Yes
Conductor category CL.6 = finest stranded
Cable material copper, tin-plated
Cable cross-section 1.5 mm²
Material TPE
Rated voltage 500 V
Rated voltage U0 300 V
Test voltage 4 kV
Shielding shielded
Drag chain suitable Yes
Protective conductor available Yes
Temperature range (active) -40 °C to 105 °C
Temperature range (unmoved) -50 °C to 105 °C
Logistics
Country of origin DE
Customs tariff number 85444995
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Cable cross-section
Outer diameter
Number of cores
Material
Core colour sequence
Version
Conductor category
Temperature range (active)
Temperature range (unmoved)
Rated voltage
Cable material
Rated voltage U0
Shielding
Core insulation material
Halogen free
Colour
1 item in 30 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Cable cross-section
Outer diameter
Number of cores
Material
Core colour sequence
Version
Conductor category
Temperature range (active)
Temperature range (unmoved)
Rated voltage
Cable material
Rated voltage U0
Shielding
Core insulation material
Halogen free
Colour
TPE control line ÖLFLEX ROBUST FD C 25 G 0.75 mm², shielded, black
Order No.:
 33P1907
Manufacturer:
 LAPP
Manufacturer SKU:
 0026707
Available: 0 mtr. Leadtime: 6 Weeks **
Total Price: 36.60 € *
100 mtr.
36.6044 €
0.75 mm²
21.7 mm
25
TPE
VDE 0293-1
control line
CL.6 = finest stranded
-40 °C to 105 °C
-50 °C to 105 °C
500 V
copper, tin-plated
300 V
shielded
TPE
Yes
black
TPE control line ÖLFLEX ROBUST FD C 5 G 2.5 mm², shielded, black
Order No.:
 33P1925
Manufacturer:
 LAPP
Manufacturer SKU:
 0026732
Available: 0 mtr. Leadtime: 6 Weeks **
Total Price: 20.90 € *
100 mtr.
20.8964 €
2.5 mm²
15.5 mm
5
TPE
VDE 0293-1
control line
CL.6 = finest stranded
-40 °C to 105 °C
-50 °C to 105 °C
500 V
copper, tin-plated
300 V
shielded
TPE
Yes
black
TPE control line ÖLFLEX ROBUST FD C 3 G 0.75 mm², shielded, black
Order No.:
 33P1911
Manufacturer:
 LAPP
Manufacturer SKU:
 0026701
Available: 0 mtr. Leadtime: 6 Weeks **
Total Price: 9.02 € *
100 mtr.
9.0202 €
0.75 mm²
9.1 mm
3
TPE
VDE 0293-1
control line
CL.6 = finest stranded
-40 °C to 105 °C
-50 °C to 105 °C
500 V
copper, tin-plated
300 V
shielded
TPE
Yes
black
TPE control line ÖLFLEX ROBUST FD C 4 G 1.5 mm², shielded, black
Order No.:
 33P1916
Manufacturer:
 LAPP
Manufacturer SKU:
 0026722
Available: 0 mtr. Leadtime: 6 Weeks **
Total Price: 13.36 € *
100 mtr.
13.3637 €
1.5 mm²
12.1 mm
4
TPE
VDE 0293-1
control line
CL.6 = finest stranded
-40 °C to 105 °C
-50 °C to 105 °C
500 V
copper, tin-plated
300 V
shielded
TPE
Yes
black
TPE control line ÖLFLEX ROBUST FD C 12 G 2.5 mm², shielded, black
Order No.:
 33P1903
Manufacturer:
 LAPP
Manufacturer SKU:
 0026734
Available: 0 mtr. Leadtime: 6 Weeks **
Total Price: 42.67 € *
100 mtr.
42.6734 €
2.5 mm²
21.9 mm
12
TPE
VDE 0293-1
control line
CL.6 = finest stranded
-40 °C to 105 °C
-50 °C to 105 °C
500 V
copper, tin-plated
300 V
shielded
TPE
Yes
black
TPE control line ÖLFLEX ROBUST FD C 7 G 2.5 mm², shielded, black
Order No.:
 33P1929
Manufacturer:
 LAPP
Manufacturer SKU:
 0026733
Available: 0 mtr. Leadtime: 6 Weeks **
Total Price: 30.31 € *
100 mtr.
30.3093 €
2.5 mm²
18.3 mm
7
TPE
VDE 0293-1
control line
CL.6 = finest stranded
-40 °C to 105 °C
-50 °C to 105 °C
500 V
copper, tin-plated
300 V
shielded
TPE
Yes
black
TPE control line ÖLFLEX ROBUST FD C 4 G 4.0 mm², shielded, black
Order No.:
 33P1920
Manufacturer:
 LAPP
Manufacturer SKU:
 0026741
Available: 0 mtr. Leadtime: 6 Weeks **
Total Price: 21.53 € *
100 mtr.
21.5271 €
4.0 mm²
16.2 mm
4
TPE
VDE 0293-1
control line
CL.6 = finest stranded
-40 °C to 105 °C
-50 °C to 105 °C
500 V
copper, tin-plated
300 V
shielded
TPE
Yes
black
TPE control line ÖLFLEX ROBUST FD C 12 G 1.0 mm², shielded, black
Order No.:
 33P1901
Manufacturer:
 LAPP
Manufacturer SKU:
 0026717
Available: 0 mtr. Leadtime: 6 Weeks **
Total Price: 22.86 € *
100 mtr.
22.8599 €
1.0 mm²
16.1 mm
12
TPE
VDE 0293-1
control line
CL.6 = finest stranded
-40 °C to 105 °C
-50 °C to 105 °C
500 V
copper, tin-plated
300 V
shielded
TPE
Yes
black
TPE control line ÖLFLEX ROBUST FD C 7 G 1.0 mm², shielded, black
Order No.:
 33P1927
Manufacturer:
 LAPP
Manufacturer SKU:
 0026716
Available: 0 mtr. Leadtime: 6 Weeks **
Total Price: 16.56 € *
100 mtr.
16.5648 €
1.0 mm²
13.9 mm
7
TPE
VDE 0293-1
control line
CL.6 = finest stranded
-40 °C to 105 °C
-50 °C to 105 °C
500 V
copper, tin-plated
300 V
shielded
TPE
Yes
black
TPE control line ÖLFLEX ROBUST FD C 5 G 1.0 mm², shielded, black
Order No.:
 33P1923
Manufacturer:
 LAPP
Manufacturer SKU:
 0026711
Available: 0 mtr. Leadtime: 6 Weeks **
Total Price: 14.52 € *
100 mtr.
14.5180 €
1.0 mm²
12.1 mm
5
TPE
VDE 0293-1
control line
CL.6 = finest stranded
-40 °C to 105 °C
-50 °C to 105 °C
500 V
copper, tin-plated
300 V
shielded
TPE
Yes
black
TPE control line ÖLFLEX ROBUST FD C 25 G 1.5 mm², shielded, black
Order No.:
 33P1909
Manufacturer:
 LAPP
Manufacturer SKU:
 0026727
Available: 0 mtr. Leadtime: 6 Weeks **
Total Price: 57.58 € *
100 mtr.
57.5841 €
1.5 mm²
27.1 mm
25
TPE
VDE 0293-1
control line
CL.6 = finest stranded
-40 °C to 105 °C
-50 °C to 105 °C
500 V
copper, tin-plated
300 V
shielded
TPE
Yes
black
TPE control line ÖLFLEX ROBUST FD C 25 G 1.0 mm², shielded, black
Order No.:
 33P1908
Manufacturer:
 LAPP
Manufacturer SKU:
 0026719
Available: 0 mtr. Leadtime: 6 Weeks **
Total Price: 41.57 € *
100 mtr.
41.5667 €
1.0 mm²
23 mm
25
TPE
VDE 0293-1
control line
CL.6 = finest stranded
-40 °C to 105 °C
-50 °C to 105 °C
500 V
copper, tin-plated
300 V
shielded
TPE
Yes
black
TPE control line ÖLFLEX ROBUST FD C 3 G 1.0 mm², shielded, black
Order No.:
 33P1912
Manufacturer:
 LAPP
Manufacturer SKU:
 0026709
Available: 0 mtr. Leadtime: 6 Weeks **
Total Price: 9.76 € *
100 mtr.
9.758 €
1.0 mm²
9.8 mm
3
TPE
VDE 0293-1
control line
CL.6 = finest stranded
-40 °C to 105 °C
-50 °C to 105 °C
500 V
copper, tin-plated
300 V
shielded
TPE
Yes
black
TPE control line ÖLFLEX ROBUST FD C 7 G 0.75 mm², shielded, black
Order No.:
 33P1926
Manufacturer:
 LAPP
Manufacturer SKU:
 0026704
Available: 0 mtr. Leadtime: 6 Weeks **
Total Price: 15.33 € *
100 mtr.
15.3272 €
0.75 mm²
12.6 mm
7
TPE
VDE 0293-1
control line
CL.6 = finest stranded
-40 °C to 105 °C
-50 °C to 105 °C
500 V
copper, tin-plated
300 V
shielded
TPE
Yes
black
TPE control line ÖLFLEX ROBUST FD C 5 G 1.5 mm², shielded, black
Order No.:
 33P1924
Manufacturer:
 LAPP
Manufacturer SKU:
 0026723
Available: 0 mtr. Leadtime: 6 Weeks **
Total Price: 16.52 € *
100 mtr.
16.5172 €
1.5 mm²
13.6 mm
5
TPE
VDE 0293-1
control line
CL.6 = finest stranded
-40 °C to 105 °C
-50 °C to 105 °C
500 V
copper, tin-plated
300 V
shielded
TPE
Yes
black
TPE control line ÖLFLEX ROBUST FD C 18 G 1.5 mm², shielded, black
Order No.:
 33P1906
Manufacturer:
 LAPP
Manufacturer SKU:
 0026726
Available: 0 mtr. Leadtime: 6 Weeks **
Total Price: 41.63 € *
100 mtr.
41.6262 €
1.5 mm²
22.1 mm
18
TPE
VDE 0293-1
control line
CL.6 = finest stranded
-40 °C to 105 °C
-50 °C to 105 °C
500 V
copper, tin-plated
300 V
shielded
TPE
Yes
black
TPE control line ÖLFLEX ROBUST FD C 4 G 2.5 mm², shielded, black
Order No.:
 33P1919
Manufacturer:
 LAPP
Manufacturer SKU:
 0026731
Available: 0 mtr. Leadtime: 6 Weeks **
Total Price: 17.77 € *
100 mtr.
17.7667 €
2.5 mm²
14.4 mm
4
TPE
VDE 0293-1
control line
CL.6 = finest stranded
-40 °C to 105 °C
-50 °C to 105 °C
500 V
copper, tin-plated
300 V
shielded
TPE
Yes
black
TPE control line ÖLFLEX ROBUST FD C 4 G 1.0 mm², shielded, black
Order No.:
 33P1915
Manufacturer:
 LAPP
Manufacturer SKU:
 0026710
Available: 0 mtr. Leadtime: 6 Weeks **
Total Price: 12.63 € *
100 mtr.
12.6259 €
1.0 mm²
10.6 mm
4
TPE
VDE 0293-1
control line
CL.6 = finest stranded
-40 °C to 105 °C
-50 °C to 105 °C
500 V
copper, tin-plated
300 V
shielded
TPE
Yes
black
TPE control line ÖLFLEX ROBUST FD C 7 G 1.5 mm², shielded, black
Order No.:
 33P1928
Manufacturer:
 LAPP
Manufacturer SKU:
 0026724
Available: 0 mtr. Leadtime: 6 Weeks **
Total Price: 21.93 € *
100 mtr.
21.9317 €
1.5 mm²
15.8 mm
7
TPE
VDE 0293-1
control line
CL.6 = finest stranded
-40 °C to 105 °C
-50 °C to 105 °C
500 V
copper, tin-plated
300 V
shielded
TPE
Yes
black
TPE control line ÖLFLEX ROBUST FD C 12 G 1.5 mm², shielded, black
Order No.:
 33P1902
Manufacturer:
 LAPP
Manufacturer SKU:
 0026725
Available: 0 mtr. Leadtime: 6 Weeks **
Total Price: 27.61 € *
100 mtr.
27.6080 €
1.5 mm²
18.4 mm
12
TPE
VDE 0293-1
control line
CL.6 = finest stranded
-40 °C to 105 °C
-50 °C to 105 °C
500 V
copper, tin-plated
300 V
shielded
TPE
Yes
black