0043018/100 | LAPP
Rubber Power and control cable ÖLFLEX CRANE NSHTOEU 24 G 2.5 mm², AWG 14, unshielded, black
Power cable, 0043018/100, LAPP KABEL
Low voltage power cable for outdoor use and crane applications. Power and control rubber cable, reelable.
Features
- Suitable for outdoor use
- Cold-resistant
- Oil-resistant
- UV-resistant
Core insulation material | rubber | |
Number of cores | 24 | |
Version | Power and control cable | |
Outer diameter | 31.6 mm | |
AWG cross-section | AWG 14 | |
Colour | black | |
Halogen free | No | |
Cable material | copper, tin-plated | |
Cable cross-section | 2.5 mm² | |
Material | rubber | |
Rated voltage | 1 kV | |
Rated voltage U0 | 600 V | |
Standard number | VDE | |
Test voltage | 4 kV | |
Shielding | unshielded | |
Drag chain suitable | No | |
Protective conductor available | Yes | |
Temperature range (active) | -25 °C to 80 °C | |
Temperature range (unmoved) | -25 °C to 80 °C |
Country of origin | IT |
Customs tariff number | 85444995 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |