0045228/100 | LAPP
PUR Power and control cable ÖLFLEX CRANE PUR 4 G 6.0 mm², AWG 10, unshielded
Order No.: 31P5704
EAN: 4044774867199
MPN:
0045228/100
ÖLFLEX CRANE PUR 4G6
Series: ÖLFLEX CRANE PUR
Unit Price (€ / mtr.)
29.3335 € *
Available: 0 mtr.
Leadtime: On Request **
Power cable, 0045228/100, LAPP KABEL
Low voltage power cable for outdoor use and crane applications. Power and control rubber cable, reelable.
Features
- Suitable for outdoor use
- Cold-resistant
- Good chemical resistance
- Oil and UV-resistant
Technical specifications
Core insulation material | TPE | |
Number of cores | 4 | |
Version | Power and control cable | |
Outer diameter | 16.6 mm | |
AWG cross-section | AWG 10 | |
Halogen free | Yes | |
Cable material | copper, bright | |
Cable cross-section | 6.0 mm² | |
Material | PUR | |
Rated voltage | 1 kV | |
Rated voltage U0 | 600 V | |
Test voltage | 4 kV | |
Shielding | unshielded | |
Drag chain suitable | Yes | |
Protective conductor available | Yes | |
Temperature range (unmoved) | -40 °C to 80 °C |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444995 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |