0046001/100 | LAPP

Silicone Power and control cable ÖLFLEX HEAT 180 SIHF 2 x 0.75 mm², AWG 19, unshielded, red brown

Order No.: 94F800
EAN: 4044774666501
MPN:
0046001/100
ÖLFLEX HEAT 180 SIHF
LAPP
default L
Image may differ
Unit Price (€ / mtr.)
2.9512 € *
Available: 87 mtr.
Leadtime: 1 Week **
Total Price:
2.95 € *
Price list
Quantity
Price per unit*
1 mtr.
2.9512 €
10 mtr.
2.6061 €
50 mtr.
2.2729 €
100 mtr.
2.0944 €
500 mtr.
1.9278 €
*incl. VAT plus shipping costs
**Subject to prior sale

Silicon cables, halogen-free, type Lapp Kabel ÖLFLEX HEAT 180 SiHF.

Halogen-free, flame retardant to IEC 60332-1-2, tinned stranded copper fine-wire

Technical specifications
Core insulation material silicone
Core colour sequence VDE 0293-308
Number of cores 2
Version Power and control cable
Outer diameter 6 mm
AWG cross-section AWG 19
Colour red brown
Halogen free Yes
Conductor category CL.5 = fine stranded
Cable material copper, tin-plated
Cable cross-section 0.75 mm²
Material silicone
Rated voltage 500 V
Rated voltage U0 300 V
Standard number EN 50525-2-83
Test voltage 2 kV
Shielding unshielded
Drag chain suitable No
Protective conductor available No
Temperature range (unmoved) -60 °C to 180 °C
Logistics
Country of origin IT
Customs tariff number 85444995
Original Packaging Ring with 100 meters
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Core colour sequence
Cable cross-section
Outer diameter
Number of cores
Material
Standard number
Version
Conductor category
Temperature range (unmoved)
Rated voltage
Cable material
Rated voltage U0
Shielding
Core insulation material
Halogen free
Colour
1 item in 38 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Core colour sequence
Cable cross-section
Outer diameter
Number of cores
Material
Standard number
Version
Conductor category
Temperature range (unmoved)
Rated voltage
Cable material
Rated voltage U0
Shielding
Core insulation material
Halogen free
Colour
Silicone Power and control cable ÖLFLEX HEAT 180 SIHF 3 G 1.5 mm², AWG 16, unshielded, red brown
Order No.:
 94F805
Manufacturer:
 LAPP
Manufacturer SKU:
 0046014/100
Available: 40 mtr. Leadtime: 1 Week **
Total Price: 5.25 € *
1 mtr.
5.2479 €
10 mtr.
4.6410 €
50 mtr.
4.0341 €
100 mtr.
3.7247 €
500 mtr.
3.4272 €
VDE 0293-308
1.5 mm²
8 mm
3
silicone
EN 50525-2-83
Power and control cable
CL.5 = fine stranded
-60 °C to 180 °C
500 V
copper, tin-plated
300 V
unshielded
silicone
Yes
red brown
Silicone Power and control cable ÖLFLEX HEAT 180 SIHF 4 G 1.5 mm², AWG 16, unshielded, red brown
Order No.:
 94F806
Manufacturer:
 LAPP
Manufacturer SKU:
 00460153/100
Available: 148 mtr. Leadtime: 1 Week **
Total Price: 6.53 € *
1 mtr.
6.5331 €
10 mtr.
5.7715 €
50 mtr.
5.0218 €
100 mtr.
4.6410 €
500 mtr.
4.2721 €
VDE 0293-308
1.5 mm²
8 mm
4
silicone
EN 50525-2-83
Power and control cable
CL.5 = fine stranded
-60 °C to 180 °C
500 V
copper, tin-plated
300 V
unshielded
silicone
Yes
red brown
Silicone Power and control cable ÖLFLEX HEAT 180 SIHF 3 G 0.75 mm², AWG 19, unshielded, red brown
Order No.:
 94F801
Manufacturer:
 LAPP
Manufacturer SKU:
 0046002/100
Available: 125 mtr. Leadtime: 1 Week **
Total Price: 3.70 € *
1 mtr.
3.7009 €
10 mtr.
3.2725 €
50 mtr.
2.8441 €
100 mtr.
2.6299 €
500 mtr.
2.4276 €
VDE 0293-308
0.75 mm²
6 mm
3
silicone
EN 50525-2-83
Power and control cable
CL.5 = fine stranded
-60 °C to 180 °C
500 V
copper, tin-plated
300 V
unshielded
silicone
Yes
red brown
Silicone Power and control cable ÖLFLEX HEAT 180 SIHF 5 G 1.5 mm², AWG 16, unshielded, red brown
Order No.:
 94F807
Manufacturer:
 LAPP
Manufacturer SKU:
 00460163/100
Available: 56 mtr. Leadtime: On Request **
Total Price: 8.39 € *
1 mtr.
8.3895 €
10 mtr.
7.4256 €
50 mtr.
6.4498 €
100 mtr.
5.9738 €
500 mtr.
5.4859 €
VDE 0293-308
1.5 mm²
9 mm
5
silicone
EN 50525-2-83
Power and control cable
CL.5 = fine stranded
-60 °C to 180 °C
500 V
copper, tin-plated
300 V
unshielded
silicone
Yes
red brown
Silicone Power and control cable ÖLFLEX HEAT 180 SIHF 2 x 1.5 mm², AWG 16, unshielded, red brown
Order No.:
 94F804
Manufacturer:
 LAPP
Manufacturer SKU:
 0046013/100
Available: 78 mtr. Leadtime: 1 Week **
Total Price: 4.66 € *
1 mtr.
4.6648 €
10 mtr.
4.1293 €
50 mtr.
3.5819 €
100 mtr.
3.3201 €
500 mtr.
3.0464 €
VDE 0293-308
1.5 mm²
7 mm
2
silicone
EN 50525-2-83
Power and control cable
CL.5 = fine stranded
-60 °C to 180 °C
500 V
copper, tin-plated
300 V
unshielded
silicone
Yes
red brown
Silicone Power and control cable ÖLFLEX HEAT 180 SIHF 2 x 0.75 mm², AWG 19, unshielded, red brown
Order No.:
 94F800
Manufacturer:
 LAPP
Manufacturer SKU:
 0046001/100
Available: 87 mtr. Leadtime: 1 Week **
Total Price: 2.95 € *
1 mtr.
2.9512 €
10 mtr.
2.6061 €
50 mtr.
2.2729 €
100 mtr.
2.0944 €
500 mtr.
1.9278 €
VDE 0293-308
0.75 mm²
6 mm
2
silicone
EN 50525-2-83
Power and control cable
CL.5 = fine stranded
-60 °C to 180 °C
500 V
copper, tin-plated
300 V
unshielded
silicone
Yes
red brown
Silicone Power and control cable ÖLFLEX HEAT 180 SIHF 4 G 0.75 mm², AWG 19, unshielded, red brown
Order No.:
 94F802
Manufacturer:
 LAPP
Manufacturer SKU:
 00460033/100
Available: 577 mtr. Leadtime: On Request **
Total Price: 4.69 € *
1 mtr.
4.6886 €
10 mtr.
4.1412 €
50 mtr.
3.6057 €
100 mtr.
3.3320 €
500 mtr.
3.0583 €
VDE 0293-308
0.75 mm²
7 mm
4
silicone
EN 50525-2-83
Power and control cable
CL.5 = fine stranded
-60 °C to 180 °C
500 V
copper, tin-plated
300 V
unshielded
silicone
Yes
red brown