00466213/100 | LAPP
Silicone Power and control cable ÖLFLEX HEAT 180 MS 5 G 1.5 mm², AWG 16, unshielded, black
Order No.: 31P7827
EAN: 4044774671031
MPN:
00466213/100
ÖLFLEX HEAT 180 MS 5G1,5
Series: ÖLFLEX HEAT 180 MS
Unit Price (€ / mtr.)
11.8048 € *
Available: 0 mtr.
Leadtime: On Request **
Silicone control cable, 00466213/100, LAPP KABEL
Silicone power and control cable, approved for machine and plant construction in North America.
Features
- Temperature-resistant
- UV-resistant
- Cold-resistant
- Halogen-free
Technical specifications
Core insulation material | silicone | |
Core colour sequence | VDE 0293-308 | |
Number of cores | 5 | |
Version | Power and control cable | |
Outer diameter | 11.1 mm | |
AWG cross-section | AWG 16 | |
Colour | black | |
Halogen free | Yes | |
Conductor category | CL.5 = fine stranded | |
Cable material | copper, tin-plated | |
Cable cross-section | 1.5 mm² | |
Material | silicone | |
Rated voltage | 500 V | |
Rated voltage U0 | 300 V | |
Rated voltage UL/CSA | 600 V | |
Standard number | UL, cUL | |
Test voltage | 2 kV | |
Shielding | unshielded | |
Drag chain suitable | No | |
Protective conductor available | Yes | |
Temperature range (unmoved) | -60 °C to 180 °C |
Download
Logistics
Country of origin | IT |
Customs tariff number | 85444995 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |