0046728/100 | LAPP
Silicone Power and control cable ÖLFLEX HEAT 180 C MS 3 G 2.5 mm², AWG 14, shielded, black
Order No.: 31P7311
EAN: 4044774803074
MPN:
0046728/100
ÖLFLEX HEAT 180 C MS 3G2,5
Series: ÖLFLEX HEAT 180 C MS
Unit Price (€ / mtr.)
16.6362 € *
Available: 0 mtr.
Leadtime: On Request **
Silicone control cable, 0046728/100, LAPP KABEL
Silicone power and control cable, approved for machine and plant construction in North America.
Features
- Temperature-resistant
- UV-resistant
- Cold-resistant
- Halogen-free
Technical specifications
Core insulation material | silicone | |
Number of cores | 3 | |
Version | Power and control cable | |
Outer diameter | 11 mm | |
AWG cross-section | AWG 14 | |
Colour | black | |
Halogen free | Yes | |
Cable material | copper, tin-plated | |
Cable cross-section | 2.5 mm² | |
Material | silicone | |
Rated voltage | 500 V | |
Rated voltage U0 | 300 V | |
Rated voltage UL/CSA | 600 V | |
Standard number | UL, CSA | |
Test voltage | 2 kV | |
Shielding | shielded | |
Drag chain suitable | No | |
Protective conductor available | Yes |
Download
Logistics
Country of origin | IT |
Customs tariff number | 85444995 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |