0091211 | LAPP
FEP connection line ÖLFLEX HEAT 205 MC 3 G 0.5 mm², unshielded, black
Order No.: 33P1087
EAN: 4044774672571
MPN:
0091211
ÖLFLEX HEAT 205 MC 3G0,5
Series: ÖLFLEX HEAT 205 MC
Unit Price (€ / mtr.)
7.8183 € *
Available: 0 mtr.
Leadtime: On Request **
Connection cable, 0091211, LAPP
Features
- High dielectric strength and high abrasion resistance
- Low water absorption
- Resistant to microbes
- Adhesion free insulation materials
- Flame-retardant
Applications
- For use in environments with very high operating temperatures, heavy usage of chemical agents or confined spaces
- Industrial furnace construction
- Foundries
- Chemical industry
- Power plant engineering
- Heating elements
Technical specifications
Core insulation material | FEP | |
Core colour sequence | VDE 0293-308 | |
Number of cores | 3 | |
Version | connection line | |
Outer diameter | 4 mm | |
Colour | black | |
Halogen free | No | |
Conductor category | CL.5 = fine stranded | |
Cable material | copper, tin-plated | |
Cable cross-section | 0.5 mm² | |
Material | FEP | |
Rated voltage | 500 V | |
Rated voltage U0 | 300 V | |
Test voltage | 2.5 kV | |
Shielding | unshielded | |
Drag chain suitable | No | |
Protective conductor available | Yes | |
Temperature range (unmoved) | -100 °C to 205 °C |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444995 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |