0091392 | LAPP
Glass silk connection line ÖLFLEX HEAT 350 MC 5 G 2.5 mm², unshielded, white
Order No.: 33P2752
EAN: 4044774674018
MPN:
0091392
ÖLFLEX HEAT 350 MC 5G2,5
Series: ÖLFLEX HEAT 350 MC
Unit Price (€ / mtr.)
66.8661 € *
Available: 0 mtr.
Leadtime: 6 Weeks **
Glass fibre insulated power cable, 0091392, LAPP
The 0091392 is suitable for fixed installation and wiring of electrical cabinets, motors and within machines, lightings and appliances at expanded ambient temperatures up to +350°C. This product protects electric circuits at extreme locations, e.g. blast furnances, coke mills, oit refineries, glassworks, aluminium-and steel works etc.
Features
- Halogen-free
- Heat-resistant
- Cold-resistant
- Temperature-resistant
Technical specifications
Core insulation material | glass silk | |
Core colour sequence | VDE 0293-308 | |
Number of cores | 5 | |
Version | connection line | |
Outer diameter | 10.1 mm | |
Colour | white | |
Halogen free | Yes | |
Conductor category | CL.5 = fine stranded | |
Cable material | copper, nickel-plated | |
Cable cross-section | 2.5 mm² | |
Material | glass silk | |
Rated voltage | 400 V | |
Rated voltage U0 | 230 V | |
Test voltage | 1.5 kV | |
Shielding | unshielded | |
Drag chain suitable | No | |
Protective conductor available | Yes | |
Temperature range (unmoved) | -50 °C to 350 °C |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444995 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |