10019961/100 | LAPP
HFFR control line ÖLFLEX CLASSIC 110 H 3 G 1.0 mm², AWG 18, unshielded, gray
Control cables, non-shielded and halogen-free, type Lapp Kabel ÖLFLEX CLASSIC 110H.
Flame retardant to IEC 60332-1-2, no corrosive combustion gases to IEC 60754-2, good resistance against oils and greases, environment-friendly, particularly suited for applications in industrial environments with medium mechanical stress
Cross-section 1.0 mm².
Core insulation material | PVC | |
Core colour sequence | black/green-yellow | |
Number of cores | 3 | |
Version | control line | |
Outer diameter | 6.1 mm | |
AWG cross-section | AWG 18 | |
Colour | gray | |
Halogen free | Yes | |
Conductor category | CL.5 = fine stranded | |
Cable material | copper, bright | |
Cable cross-section | 1.0 mm² | |
Material | HFFR | |
Rated voltage | 500 V | |
Rated voltage U0 | 300 V | |
Rated voltage UL/CSA | 600 V | |
Standard number | UL | |
Test voltage | 4 kV | |
Shielding | unshielded | |
Drag chain suitable | No | |
Protective conductor available | Yes | |
Temperature range (active) | -30 °C to 70 °C | |
Temperature range (unmoved) | -40 °C to 80 °C |
Country of origin | FR |
Customs tariff number | 85444995 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |