10035065 | LAPP
HFFR control line ÖLFLEX CLASSIC 110 CH 41 G 1.0 mm², AWG 18, shielded, gray
Order No.: 33P867
EAN: 4044774592770
MPN:
10035065
ÖLFLEX CLASSIC 110 CH 41G1
Series: ÖLFLEX CLASSIC 110 CH
Unit Price (€ / mtr.)
46.2196 € *
Available: 0 mtr.
Leadtime: On Request **
Control line, 10035065, LAPP
Features
- Flame retardant
- No flame-propagation
- Halogen-free
- Low smoke density
- Oil-resistant
- UV and weather-resistant
- Ozone-resistant
Applications
- Public buildings like airports or railway stations
- Plant engineering, Industrial machinery, Heating and air-conditioning systems
- Particularly where human and animal life as well as valuable property are exposed to high risk of fire hazards
Technical specifications
Core insulation material | HFFR | |
Core colour sequence | black/green-yellow | |
Number of cores | 41 | |
Version | control line | |
Outer diameter | 22.4 mm | |
AWG cross-section | AWG 18 | |
Colour | gray | |
Halogen free | Yes | |
Conductor category | CL.5 = fine stranded | |
Cable material | copper, bright | |
Cable cross-section | 1.0 mm² | |
Material | HFFR | |
Rated voltage | 500 V | |
Rated voltage U0 | 300 V | |
Rated voltage UL/CSA | 600 V | |
Standard number | UL | |
Test voltage | 4 kV | |
Shielding | shielded | |
Drag chain suitable | No | |
Protective conductor available | Yes | |
Temperature range (active) | -30 °C to 70 °C | |
Temperature range (unmoved) | -40 °C to 80 °C |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85444995 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |