10036019 | LAPP
HFFR control line ÖLFLEX CLASSIC 115 CH 18 G 0.75 mm², AWG 19, shielded, gray
Order No.: 33P1386
EAN: 4056158698459
MPN:
10036019
ÖLFLEX CLASSIC 115 CH 18G0,75
Series: ÖLFLEX CLASSIC 115 CH
Unit Price (€ / mtr.)
14.0420 € *
Available: 0 mtr.
Leadtime: 6 Weeks **
Control line, 10036019, LAPP
Features
- Flame-retardant
- No flame-propagation
- Halogen-free
- Low smoke density
- Oil-resistant
- UV and weather-resistant
- Ozone-resistant
Applications
- Public buildings like airports or railway stations
- Plant engineering, Industrial machinery
- Heating and air-conditioning systems
- Particularly where human and animal life as well as valuable property are exposed to high risk of fire hazards
Technical specifications
Core insulation material | HFFR | |
Core colour sequence | VDE 0239-1 | |
Number of cores | 18 | |
Version | control line | |
Outer diameter | 13 mm | |
AWG cross-section | AWG 19 | |
Colour | gray | |
Halogen free | Yes | |
Conductor category | CL.5 = fine stranded | |
Cable material | copper, bright | |
Cable cross-section | 0.75 mm² | |
Material | HFFR | |
Rated voltage | 500 V | |
Rated voltage U0 | 300 V | |
Rated voltage UL/CSA | 600 V | |
Test voltage | 4 kV | |
Shielding | shielded | |
Drag chain suitable | No | |
Protective conductor available | Yes | |
Temperature range (active) | -30 °C to 70 °C | |
Temperature range (unmoved) | -40 °C to 80 °C |
Download
Logistics
Country of origin | IT |
Customs tariff number | 85444995 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |