1023246/100 | LAPP

PUR Power and control cable ÖLFLEX CHAIN 896 P 5 G 4.0 mm², AWG 12, unshielded, black

Order No.: 30P8848
EAN: 4044776547440
MPN:
1023246/100
ÖLFLEX CHAIN 896P 5G4
LAPP
default L
Image may differ
Unit Price (€ / mtr.)
18.8258 € *
Available: 0 mtr.
Leadtime: On Request **
Total Price:
18.83 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 mtr.
18.8258 €

Halogen free power cable, 1023246/100, LAPP

ÖLFLEX® CHAIN 896 P - Power cable for use in drag chains in harsh environmental conditions with UL/CSA AWM certification.

FEATURES

  • Suitable for outdoor applications
  • Mechanical resistance
  • Halogen-free
  • Cold-resistant

Technical Data

  • Cable material: Copper, bright
  • Core insulation material: PP
  • Color: black
  • Conductor category: Cl.6 = finest-stranded
Technical specifications
Core insulation material PP
Core colour sequence black
Number of cores 5
Version Power and control cable
Outer diameter 13.7 mm
AWG cross-section AWG 12
Colour black
Halogen free Yes
Conductor category CL.6 = finest stranded
Cable material copper, bright
Cable cross-section 4.0 mm²
Material PUR
Rated voltage 1 kV
Rated voltage U0 600 V
Rated voltage UL/CSA 1 kV
Standard number VDE, UL, CSA
Test voltage 4 kV
Shielding unshielded
Drag chain suitable Yes
Protective conductor available Yes
Temperature range (active) -40 °C to 90 °C
Temperature range (unmoved) -50 °C to 90 °C
Logistics
Country of origin DE
Customs tariff number 85444995
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
1 item in 14 variations
*incl. VAT plus shipping costs