1024301 | LAPP
PO Power and control cable ÖLFLEX HEAT 125 MC 3 G 0.5 mm², AWG 20, unshielded, black
Order No.: 31P7061
EAN: 4044777069699
MPN:
1024301
ÖLFLEX HEAT 125 MC 3G0.5
Series: ÖLFLEX HEAT 125 MC
Unit Price (€ / mtr.)
6.5331 € *
Available: 0 mtr.
Leadtime: On Request **
Cross-linked cable, 1024301/100, LAPP KABEL
Electron beam cross-linked cable, halogen free power and control cable with special fire performance.
Features
- Temperature-resistant
- UV-resistant
- Cold-resistant
- Halogen-free
Technical specifications
Core colour sequence | VDE 0293-308 | |
Number of cores | 3 | |
Version | Power and control cable | |
Outer diameter | 6.3 mm | |
AWG cross-section | AWG 20 | |
Colour | black | |
Halogen free | Yes | |
Cable material | copper, tin-plated | |
Cable cross-section | 0.5 mm² | |
Material | PO | |
Rated voltage | 500 V | |
Rated voltage U0 | 300 V | |
Standard number | DNV GL | |
Test voltage | 4 kV | |
Shielding | unshielded | |
Drag chain suitable | No | |
Protective conductor available | Yes | |
Temperature range (active) | -35 °C to 120 °C | |
Temperature range (unmoved) | -55 °C to 125 °C |
Download
Logistics
Country of origin | KR |
Customs tariff number | 85444995 |
Original Packaging | Ring with 100 meters |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |