1024357 | LAPP
Polyolefin copolymer connection line ÖLFLEX HEAT 125 MC 450/750 V 4 G 16 mm², unshielded, black
Connection cable, 1024357, LAPP
The 1024357 is a heat resistant, highly flame retardant, multi core cable with a cross-linked polyolefin copolymer compound for occasional flexible use and fixed installation subject to medium mechanical load conditions. This cable is halogen-free, and with low toxicity and smoke density in case of fire. It is possible to use the cables where human and animal life as well as valuable property are exposed to high risk of fire hazards.
Features
- No corrosive gases
- Low smoke density
- Cold-resistant
- Oil-resistant
- Mechanical resistance
- Temperature-resistant
- UV-resistant
Core insulation material | Polyolefin copolymer | |
Core colour sequence | VDE 0293-308 | |
Number of cores | 4 | |
Version | connection line | |
Outer diameter | 20.7 mm | |
Colour | black | |
Halogen free | Yes | |
Conductor category | CL.5 = fine stranded | |
Cable material | copper, tin-plated | |
Cable cross-section | 16 mm² | |
Material | Polyolefin copolymer | |
Rated voltage | 750 V | |
Rated voltage U0 | 450 V | |
Test voltage | 4 kV | |
Shielding | unshielded | |
Drag chain suitable | No | |
Protective conductor available | Yes | |
Temperature range (active) | -35 °C to 120 °C | |
Temperature range (unmoved) | -55 °C to 125 °C |
Country of origin | KR |
Customs tariff number | 85444995 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |