1024401/100 | LAPP
Polyolefin copolymer control line ÖLFLEX HEAT 125 C MC 3 G 0.5 mm², AWG 20, shielded, black
Order No.: 31P7005
EAN: 4044777070633
MPN:
1024401/100
ÖLFLEX HEAT 125 C MC 3G0.5
Series: ÖLFLEX HEAT 125 C MC
Unit Price (€ / mtr.)
7.6993 € *
Available: 0 mtr.
Leadtime: On Request **
Cross-linked cable, 1024401/100, LAPP KABEL
Electron beam cross-linked cable, halogen free shielded control cable with special fire performance.
Features
- Temperature-resistant
- UV-resistant
- Cold-resistant
- Halogen-free
Technical specifications
Core insulation material | Polyolefin copolymer | |
Number of cores | 3 | |
Version | control line | |
Outer diameter | 7.1 mm | |
AWG cross-section | AWG 20 | |
Colour | black | |
Halogen free | Yes | |
Cable material | copper, tin-plated | |
Cable cross-section | 0.5 mm² | |
Material | Polyolefin copolymer | |
Standard number | DNV GL | |
Shielding | shielded | |
Drag chain suitable | No | |
Protective conductor available | Yes | |
Temperature range (active) | -35 °C to 120 °C | |
Temperature range (unmoved) | -55 °C to 125 °C |
Download
Logistics
Country of origin | KR |
Customs tariff number | 85444995 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |