1026563 | LAPP

PUR control line ÖLFLEX CHAIN 90 CP 1 x 95 mm², AWG 3/0, shielded, black

Order No.: 33P683
EAN: 4044777318919
MPN:
1026563
ÖLFLEX CHAIN 90 CP 1X95
LAPP
default L
Image may differ
Unit Price (€ / mtr.)
57.5365 € *
Available: 0 mtr.
Leadtime: On Request **
Total Price:
57.54 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 mtr.
57.5365 €

Single wire line, 1026563, LAPP

Features

  • Halogen-free
  • Flame retardant
  • Good weather, UV and oil resistance
  • Flexible at low temperatures
  • Low-capacitance design

Applications

  • In power chains or moving machine parts
  • For internal wiring of electric and electronic equipment in switch cabinets
  • Specially designed for power circuits of servomotors driven by frequency converters
  • This cable can substitute screened multi-core motor cables where space requirements or minimum bending radii cause problems
  • Test systems in the automotive industry, vehicles and stationary fuel cell systems
  • For indoor and outdoor use
Technical specifications
Core insulation material TPE
Core colour sequence black
Number of cores 1
Version single core line
Outer diameter 21.6 mm
AWG cross-section AWG 3/0
Colour black
Halogen free Yes
Conductor category CL.6 = finest stranded
Cable material copper, bright
Cable cross-section 95 mm²
Material PUR
Rated voltage 1 kV
Rated voltage U0 600 V
Rated voltage UL/CSA 1 kV
Standard number UL
Test voltage 4 kV
Shielding shielded
Drag chain suitable No
Protective conductor available No
Temperature range (active) -35 °C to 80 °C
Temperature range (unmoved) -50 °C to 80 °C
Logistics
Country of origin DE
Customs tariff number 85444995
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Cable cross-section
Outer diameter
Material
Standard number
Core colour sequence
Version
Conductor category
Temperature range (active)
Temperature range (unmoved)
Rated voltage
Cable material
Rated voltage U0
Rated voltage UL/CSA
Shielding
Core insulation material
Halogen free
1 item in 16 variations
*incl. VAT plus shipping costs