1026793 | LAPP

PVC connection line ÖLFLEX CHAIN PN 4 x 1.5 mm², AWG 16, unshielded, black

Order No.: 33P717
EAN: 4044777672974
MPN:
1026793
ÖLFLEX CHAIN PN 4X1,5
LAPP
default L
Image may differ
Unit Price (€ / mtr.)
3.2606 € *
Available: 0 mtr.
Leadtime: On Request **
Total Price:
3.26 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 mtr.
3.2606 €

Connection cable, 1026793, LAPP

Features

  • Designed for 2 million alternating bending cycles and travel distances up to 10 meter
  • Suitable for torsional applications which are typical for the loop in wind turbine generators (WTG)
  • Oil-resistant
  • Low-adhesive surface

Applications

  • In power chains or moving machine parts
  • In dry, damp or wet interiors
  • Suitable for use in measuring, control and regulating circuits
  • Wiring of machines, tools, devices, appliances and control cabinets
  • Only for outdoor use within the indicated operating temperature range, with UV-protection
Technical specifications
Core insulation material PVC
Core colour sequence blue/brown/black/white
Number of cores 4
Version connection line
Outer diameter 7.6 mm
AWG cross-section AWG 16
Colour black
Halogen free No
Conductor category CL.5 = fine stranded
Cable material copper, bright
Cable cross-section 1.5 mm²
Material PVC
Rated voltage 300 V
Rated voltage U0 300 V
Rated voltage UL/CSA 1 kV
Test voltage 1.5 kV
Shielding unshielded
Drag chain suitable Yes
Protective conductor available No
Temperature range (active) -0 °C to 90 °C
Temperature range (unmoved) -40 °C to 90 °C
Logistics
Country of origin FR
Customs tariff number 85444995
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Core colour sequence
Cable cross-section
Outer diameter
Number of cores
Material
Version
Conductor category
Temperature range (active)
Temperature range (unmoved)
Rated voltage
Cable material
Rated voltage U0
Rated voltage UL/CSA
Shielding
Core insulation material
Halogen free
1 item in 6 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Core colour sequence
Cable cross-section
Outer diameter
Number of cores
Material
Version
Conductor category
Temperature range (active)
Temperature range (unmoved)
Rated voltage
Cable material
Rated voltage U0
Rated voltage UL/CSA
Shielding
Core insulation material
Halogen free
PVC connection line ÖLFLEX CHAIN PN 4 x 2.5 mm², AWG 14, unshielded, black
Order No.:
 33P718
Manufacturer:
 LAPP
Manufacturer SKU:
 1026795
Available: 0 mtr. Leadtime: On Request **
Total Price: 5.16 € *
100 mtr.
5.1646 €
blue/brown/black/white
2.5 mm²
9.3 mm
4
PVC
connection line
CL.5 = fine stranded
-0 °C to 90 °C
-40 °C to 90 °C
300 V
copper, bright
300 V
1 kV
unshielded
PVC
No
PVC connection line ÖLFLEX CHAIN PN 5 G 0.75 mm², AWG 19, unshielded, gray
Order No.:
 33P720
Manufacturer:
 LAPP
Manufacturer SKU:
 1026792
Available: 0 mtr. Leadtime: On Request **
Total Price: 2.65 € *
100 mtr.
2.6537 €
blue/brown/black/pink
0.75 mm²
7.1 mm
5
PVC
connection line
CL.5 = fine stranded
-0 °C to 90 °C
-40 °C to 90 °C
300 V
copper, bright
300 V
1 kV
unshielded
PVC
No
PVC connection line ÖLFLEX CHAIN PN 5 G 2.5 mm², AWG 14, unshielded, gray
Order No.:
 33P719
Manufacturer:
 LAPP
Manufacturer SKU:
 1026797
Available: 0 mtr. Leadtime: On Request **
Total Price: 8.57 € *
100 mtr.
8.568 €
blue/brown/black/pink
2.5 mm²
10.4 mm
5
PVC
connection line
CL.5 = fine stranded
-0 °C to 90 °C
-40 °C to 90 °C
300 V
copper, bright
300 V
1 kV
unshielded
PVC
No
PVC connection line ÖLFLEX CHAIN PN 4 x 0.75 mm², AWG 19, unshielded, black
Order No.:
 33P716
Manufacturer:
 LAPP
Manufacturer SKU:
 1026791
Available: 0 mtr. Leadtime: On Request **
Total Price: 2.63 € *
100 mtr.
2.6299 €
blue/brown/black/white
0.75 mm²
6.5 mm
4
PVC
connection line
CL.5 = fine stranded
-0 °C to 90 °C
-40 °C to 90 °C
300 V
copper, bright
300 V
1 kV
unshielded
PVC
No
PVC connection line ÖLFLEX CHAIN PN 5 G 1.5 mm², AWG 16, unshielded, gray
Order No.:
 33P721
Manufacturer:
 LAPP
Manufacturer SKU:
 1026794
Available: 0 mtr. Leadtime: On Request **
Total Price: 3.89 € *
100 mtr.
3.8913 €
blue/brown/black/pink
1.5 mm²
8.5 mm
5
PVC
connection line
CL.5 = fine stranded
-0 °C to 90 °C
-40 °C to 90 °C
300 V
copper, bright
300 V
1 kV
unshielded
PVC
No
PVC connection line ÖLFLEX CHAIN PN 4 x 1.5 mm², AWG 16, unshielded, black
Order No.:
 33P717
Manufacturer:
 LAPP
Manufacturer SKU:
 1026793
Available: 0 mtr. Leadtime: On Request **
Total Price: 3.26 € *
100 mtr.
3.2606 €
blue/brown/black/white
1.5 mm²
7.6 mm
4
PVC
connection line
CL.5 = fine stranded
-0 °C to 90 °C
-40 °C to 90 °C
300 V
copper, bright
300 V
1 kV
unshielded
PVC
No