1027294 | LAPP
PVC control line ÖLFLEX FD 891 CY 7 G 1.0 mm², AWG 18, shielded, black
Unit Price (€ / mtr.)
10.5910 € *
Available: 0 mtr.
Leadtime: 6 Weeks **
Control line, 1027294, LAPP
The 1027294 is a highly flexible, screened control cable with PVC insulation and PVC inner/outer sheath. This product is designed for flexible use as well as for fixed installation subject to medium mechanical load conditions. It's also suitable for use in dry, damp, wet areas, and outdoor use if the indicated temperature range is observed.
Features
- Oil-resistant
- Power chain
- Interference signals
- UV-resistant
- Flame-retardant
- Low-adhesive surface
- EMC-compliant
Applications
- Suitable for use in measuring, control and regulating circuits
- Assembly lines, production lines, in all kinds of machines
- Machine tools
- Plant engineering
Technical specifications
Core insulation material | PVC | |
Core colour sequence | VDE 0293-1 | |
Number of cores | 7 | |
Version | control line | |
Outer diameter | 12.3 mm | |
AWG cross-section | AWG 18 | |
Colour | black | |
Halogen free | No | |
Conductor category | CL.6 = finest stranded | |
Cable material | copper, bright | |
Cable cross-section | 1.0 mm² | |
Material | PVC | |
Rated voltage | 500 V | |
Rated voltage U0 | 300 V | |
Rated voltage UL/CSA | 600 V | |
Standard number | UL, CSA | |
Test voltage | 4 kV | |
Shielding | shielded | |
Drag chain suitable | Yes | |
Protective conductor available | Yes | |
Temperature range (active) | -5 °C to 70 °C | |
Temperature range (unmoved) | -40 °C to 80 °C |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444995 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |