11101306 | LAPP
TPE DC connection cable ÖLFLEX DC CHAIN 800 3 G 16 mm², unshielded, black
DC power and control cable, 11101306, LAPP
The 11101306 is a high flexible power cable for flexible use and fixed installation medium mechanical load conditions. This product is suitable for use in dry, damp or wet areas. At room temperature, it is largely resistant to the effects of acids, alkalis and oils, as well as greases and plant-, animal-, mineral- or syntheticbased waxes.
Features
- Suitable for outdoor use
- Halogen-free
- Cold-resistant
- Oil-resistant
- Power chain
- UV-resistant
Applications
- DC applications in the low-voltage range
- Machine tool building
- Medical technology
- Food and beverage industry
Core insulation material | TPE | |
Core colour sequence | red/white/green-yellow | |
Number of cores | 3 | |
Version | connection line | |
Outer diameter | 20 mm | |
Colour | black | |
Halogen free | Yes | |
Conductor category | CL.6 = finest stranded | |
Cable material | copper, tin-plated | |
Cable cross-section | 16 mm² | |
Material | TPE | |
Rated voltage | 1.5 kV | |
Rated voltage U0 | 750 V | |
Test voltage | 4 kV | |
Shielding | unshielded | |
Drag chain suitable | Yes | |
Protective conductor available | Yes | |
Temperature range (active) | -40 °C to 105 °C | |
Temperature range (unmoved) | -50 °C to 105 °C |
Customs tariff number | 85444995 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |