11101516 | LAPP
PVC high current stranded cables ÖLFLEX DC GRID 100 3 G 2.5 mm², unshielded, black
Order No.: 33P4974
EAN: 4064727519005
MPN:
11101516
ÖLFLEX DC GRID 100 3G2,5
Series: ÖLFLEX DC GRID 100
Unit Price (€ / mtr.)
4.5577 € *
Available: 0 mtr.
Leadtime: 6 Weeks **
DC power cable, 11101516, LAPP
The 11101516 is a colour-coded cable with an insulation and outer sheathing of PVC. It is used for fixed installation in dry or damp areas as well as outdoors, underground and under water. Designed for DC applications in industrial environment with color code acc. EN 60445.
Features
- Flame-retardant
- Suitable for outdoor use
- UV-resistant
- Easy handling and installation due to flexible cable type
- Good installation properties thanks to the fine-wire, flexible conductor
- Suitable for direct burial
Technical specifications
Core insulation material | PVC | |
Number of cores | 3 | |
Version | DC power cable | |
Outer diameter | 11.2 mm | |
Colour | black | |
Halogen free | No | |
Conductor category | CL.5 = fine stranded | |
Cable material | copper, bright | |
Cable cross-section | 2.5 mm² | |
Material | PVC | |
Rated voltage | 1.5 kV | |
Rated voltage U0 | 750 V | |
Test voltage | 4 kV | |
Shielding | unshielded | |
Drag chain suitable | No | |
Protective conductor available | Yes | |
Temperature range (active) | -5 °C to 70 °C | |
Temperature range (unmoved) | -40 °C to 80 °C |
Download
Logistics
Country of origin | QU |
Customs tariff number | 85444995 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |