1119511 | LAPP

PVC control line ÖLFLEX CLASSIC 110 11 G 4.0 mm², AWG 12, unshielded, gray

Order No.: 95F5480
EAN: 4044774554075
MPN:
1119511
ÖLFLEX CLASSIC 110 11G4
LAPP
default L
Image may differ
Unit Price (€ / mtr.)
17.2907 € *
Available: 0 mtr.
Leadtime: On Request **
Total Price:
17.29 € *
Price list
Quantity
Price per unit*
100 mtr.
17.2907 €
500 mtr.
15.5533 €
1000 mtr.
13.8278 €
*incl. VAT plus shipping costs
**Subject to prior sale

PVC Control cable, 1119511/100, LAPP

ÖLFLEX® CLASSIC 110 - PVC control cable, VDE registered, oil resistant and flexible for various applications, 300/500V, also for YSLY or YY.

FEATURES

  • Good chemical resistance
  • Power Chain
  • Oil-resistant
  • Torsion-resistant

Technical Data

  • Cable material: Copper, bright
  • Core insulation material: PVC
  • Color: gray
  • Conductor category: Cl.5 = fine-stranded
Technical specifications
Core insulation material PVC
Core colour sequence black/green-yellow
Number of cores 11
Version control line
Outer diameter 17.6 mm
AWG cross-section AWG 12
Colour gray
Halogen free No
Conductor category CL.5 = fine stranded
Cable material copper, bright
Cable cross-section 4.0 mm²
Material PVC
Rated voltage 500 V
Rated voltage U0 300 V
Standard number VDE
Test voltage 4 kV
Shielding unshielded
Drag chain suitable No
Protective conductor available Yes
Temperature range (active) -15 °C to 70 °C
Temperature range (unmoved) -40 °C to 80 °C
Logistics
Country of origin BG
Customs tariff number 85444995
Original Packaging Ring with 100 meters
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
1 item in 141 variations
*incl. VAT plus shipping costs