1120362 | LAPP

PVC control line ÖLFLEX CLASSIC 110 BLACK 0,6/1 kV 7 G 4.0 mm², AWG 12, unshielded, black

Order No.: 31P655
EAN: 4044774559872
MPN:
1120362
ÖLFLEX CLASSIC 110 BL. 7G4
LAPP
default L
Image may differ
Unit Price (€ / mtr.)
10.115 € *
Available: 0 mtr.
Leadtime: On Request **
Total Price:
10.12 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 mtr.
10.115 €

PVC Control cable, 1120362/100, LAPP

ÖLFLEX® CLASSIC 110 - PVC control cable, VDE registered, oil resistant and flexible for various applications, 300/500V, also for YSLY or YY.

FEATURES

  • Good chemical resistance
  • Power chain
  • Oil-resistant
  • Torsion-resistance

Technical Data

  • Cable material: Copper, bright
  • Core insulation material: PVC
  • Color: transparent
  • Conductor category: Cl.5 = fine-stranded
Technical specifications
Core insulation material PVC
Core colour sequence black
Number of cores 7
Version control line
Outer diameter 16.4 mm
AWG cross-section AWG 12
Colour black
Halogen free No
Conductor category CL.5 = fine stranded
Cable material copper, bright
Cable cross-section 4.0 mm²
Material PVC
Rated voltage 1 kV
Rated voltage U0 600 V
Standard number VDE
Test voltage 4 kV
Shielding unshielded
Drag chain suitable No
Protective conductor available Yes
Temperature range (active) -5 °C to 70 °C
Temperature range (unmoved) -40 °C to 80 °C
Logistics
Country of origin QU
Customs tariff number 85444999
Original Packaging Ring with 100 meters
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Temperature range (active)
Temperature range (unmoved)
Cable cross-section
Shielding
Outer diameter
Number of cores
Material
Standard number
Core colour sequence
Version
Conductor category
Rated voltage
Cable material
Rated voltage U0
Core insulation material
Halogen free
1 item in 39 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Temperature range (active)
Temperature range (unmoved)
Cable cross-section
Shielding
Outer diameter
Number of cores
Material
Standard number
Core colour sequence
Version
Conductor category
Rated voltage
Cable material
Rated voltage U0
Core insulation material
Halogen free
PVC control line ÖLFLEX CLASSIC 110 BLACK 0,6/1 kV 2 x 2.5 mm², AWG 14, shielded, black
Order No.:
 31P501
Manufacturer:
 LAPP
Manufacturer SKU:
 1120339
Available: 0 mtr. Leadtime: On Request **
Total Price: 3.07 € *
1 mtr.
3.0702 €
10 mtr.
2.6775 €
50 mtr.
2.4752 €
100 mtr.
2.2729 €
-5 °C to 70 °C
-40 °C to 80 °C
2.5 mm²
shielded
10.8 mm
2
PVC
VDE
black
control line
CL.5 = fine stranded
1 kV
copper, bright
600 V
PVC
No