1123153/100 | LAPP

HFFR control line ÖLFLEX CLASSIC 130 H 25 G 2.5 mm², AWG 14, unshielded, gray

Order No.: 31P2665
EAN: 4044774597867
MPN:
1123153/100
ÖLFLEX CLASSIC 130 H 25G2,5
LAPP
default L
Image may differ
Unit Price (€ / mtr.)
23.9547 € *
Available: 0 mtr.
Leadtime: On Request **
Total Price:
23.95 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 mtr.
23.9547 €

PVC Control cable, 1123153/100, LAPP

ÖLFLEX® CLASSIC 130 H - halogen-free control cable, HFFR and flexible for various applications, U0/U: 300/500V.

FEATURES

  • Flame-retardant
  • Halogen-free
  • Easy-installation
  • Certified for maritime applications

Technical Data

  • Cable material: Copper, bright
  • Test voltage: 4000 V
  • Color: gray
  • Conductor category: Cl.5 = fine-stranded
Technical specifications
Core colour sequence black
Number of cores 25
Version control line
Outer diameter 21.1 mm
AWG cross-section AWG 14
Colour gray
Halogen free Yes
Conductor category CL.5 = fine stranded
Cable material copper, bright
Cable cross-section 2.5 mm²
Material HFFR
Rated voltage 500 V
Rated voltage U0 300 V
Rated voltage UL/CSA 600 V
Standard number UL, CSA
Test voltage 4 kV
Shielding unshielded
Drag chain suitable No
Protective conductor available Yes
Temperature range (active) -25 °C to 70 °C
Temperature range (unmoved) -40 °C to 80 °C
Logistics
Country of origin FR
Customs tariff number 85444995
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
1 item in 83 variations
*incl. VAT plus shipping costs