1123248 | LAPP
HFFR control line ÖLFLEX CLASSIC 135 CH 12 x 0.75 mm², AWG 19, shielded, gray
Order No.: 33P1488
EAN: 4056158698459
MPN:
1123248
ÖLFLEX CLASSIC 135 CH 12X0,75
Series: ÖLFLEX CLASSIC 135 CH
Unit Price (€ / mtr.)
5.7596 € *
Available: 0 mtr.
Leadtime: On Request **
Total Price:
5.76 € *
Price list
Quantity
Price per unit*
100 mtr.
5.7596 €
500 mtr.
5.4264 €
*incl. VAT plus shipping costs
**Subject to prior sale
Control line, 1123248, LAPP
Features
- Flame-retardant
- No flame-propagation
- Halogen-free
- Low smoke density
Applications
- Public buildings like airports or railway stations
- Plant engineering, Industrial machinery
- Heating and air-conditioning systems
- Particularly where human and animal life as well as valuable property are exposed to high risk of fire hazards
Technical specifications
Core insulation material | HFFR | |
Core colour sequence | VDE 0293-1 | |
Number of cores | 12 | |
Version | control line | |
Outer diameter | 11.1 mm | |
AWG cross-section | AWG 19 | |
Colour | gray | |
Halogen free | Yes | |
Conductor category | CL.5 = fine stranded | |
Cable material | copper, bright | |
Cable cross-section | 0.75 mm² | |
Material | HFFR | |
Rated voltage | 500 V | |
Rated voltage U0 | 300 V | |
Rated voltage UL/CSA | 600 V | |
Test voltage | 2 kV | |
Shielding | shielded | |
Drag chain suitable | No | |
Protective conductor available | No | |
Temperature range (active) | -25 °C to 70 °C | |
Temperature range (unmoved) | -40 °C to 80 °C |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85444995 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |