1123424/100 | LAPP
PO Power and control cable ÖLFLEX CLASSIC 130 H 18 G 1.5 mm², AWG 16, unshielded, black
Order No.: 31P2935
EAN: 4044774601694
MPN:
1123424/100
ÖLFLEX CLASSIC 130 H BK 18G1,5
Series: ÖLFLEX CLASSIC 130 H
Unit Price (€ / mtr.)
18.8972 € *
Available: 0 mtr.
Leadtime: On Request **
PVC Control cable, 1123424/100, LAPP
ÖLFLEX® CLASSIC 130 H - halogen-free control cable, HFFR and flexible for various applications, U0/U: 300/500V.
FEATURES
- Flame-retardant
- Halogen-free
- Easy-installation
- Certified for maritime applications
Technical Data
- Cable material: Copper, bright
- Test voltage: 4000 V
- Color: black
- Conductor category: Cl.5 = fine-stranded
Technical specifications
Core colour sequence | black | |
Number of cores | 18 | |
Version | Power and control cable | |
Outer diameter | 18.8 mm | |
AWG cross-section | AWG 16 | |
Colour | black | |
Halogen free | Yes | |
Conductor category | CL.5 = fine stranded | |
Cable material | copper, bright | |
Cable cross-section | 1.5 mm² | |
Material | PO | |
Rated voltage | 500 V | |
Rated voltage U0 | 300 V | |
Rated voltage UL/CSA | 600 V | |
Standard number | UL, CSA | |
Test voltage | 4 kV | |
Shielding | unshielded | |
Drag chain suitable | No | |
Protective conductor available | Yes | |
Temperature range (active) | -25 °C to 70 °C | |
Temperature range (unmoved) | -40 °C to 80 °C |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85444995 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |