1123462 | LAPP

HFFR control line ÖLFLEX CLASSIC 135 CH BK 0,6/1 kV 4 G 1.0 mm², AWG 18, shielded, black

Order No.: 33P1549
EAN: 4056158698459
MPN:
1123462
ÖLFLEX CLASSIC 135 CH BK 0,6/1 kV 4G1
LAPP
default L
Image may differ
Unit Price (€ / mtr.)
5.712 € *
Available: 0 mtr.
Leadtime: 6 Weeks **
Total Price:
5.71 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 mtr.
5.712 €

Control line, 1123462, LAPP

Features

  • Flame-retardant
  • No flame-propagation
  • Halogen-free
  • Low smoke density
  • UV and weather-resistant
  • Ozone-resistant

Applications

  • Plant engineering, Industrial machinery
  • Heating and air-conditioning systems
  • Particularly where human and animal life as well as valuable property are exposed to high risk of fire hazards
  • For outdoor applications
Technical specifications
Core insulation material HFFR
Core colour sequence VDE 0293-308
Number of cores 4
Version control line
Outer diameter 10.4 mm
AWG cross-section AWG 18
Colour black
Halogen free Yes
Conductor category CL.5 = fine stranded
Cable material copper, bright
Cable cross-section 1.0 mm²
Material HFFR
Rated voltage 1000 V
Rated voltage U0 600 V
Test voltage 2 kV
Shielding shielded
Drag chain suitable No
Protective conductor available Yes
Temperature range (active) -25 °C to 70 °C
Temperature range (unmoved) -40 °C to 80 °C
Logistics
Country of origin FR
Customs tariff number 85444995
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Cable cross-section
Outer diameter
Number of cores
Material
Core colour sequence
Version
Conductor category
Temperature range (active)
Temperature range (unmoved)
Rated voltage
Cable material
Rated voltage U0
Shielding
Core insulation material
Halogen free
Colour
1 item in 33 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Cable cross-section
Outer diameter
Number of cores
Material
Core colour sequence
Version
Conductor category
Temperature range (active)
Temperature range (unmoved)
Rated voltage
Cable material
Rated voltage U0
Shielding
Core insulation material
Halogen free
Colour