1123559 | LAPP

HFFR control line ÖLFLEX CLASSIC 128 CH BK 0,6/1 kV 4 G 1.0 mm², shielded, black

Order No.: 33P1472
EAN: 4056158698459
MPN:
1123559
ÖLFLEX CLASSIC 128 CH BK 0,6/1 KV 4G1
LAPP
default L
Image may differ
Unit Price (€ / mtr.)
3.9746 € *
Available: 0 mtr.
Leadtime: On Request **
Total Price:
3.97 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 mtr.
3.9746 €

Control line, 1123559, LAPP

Features

  • Flame-retardant
  • No flame-propagation
  • Halogen-free
  • Low smoke density
  • UV and weather-resistant
  • Ozone-resistant

Applications

  • Public buildings
  • Plant engineering, Industrial machinery
  • Heating and air-conditioning systems
  • Suitable for outdoor applications
Technical specifications
Core insulation material HFFR
Core colour sequence VDE 0293-308
Number of cores 4
Version control line
Outer diameter 9.2 mm
Colour black
Halogen free Yes
Conductor category CL.5 = fine stranded
Cable material copper, bright
Cable cross-section 1.0 mm²
Material HFFR
Rated voltage 1000 V
Rated voltage U0 600 V
Test voltage 2 kV
Shielding shielded
Drag chain suitable No
Protective conductor available Yes
Temperature range (active) -5 °C to 70 °C
Temperature range (unmoved) -40 °C to 80 °C
Logistics
Country of origin BG
Customs tariff number 85444995
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Cable cross-section
Outer diameter
Number of cores
Material
Core colour sequence
Version
Conductor category
Temperature range (active)
Temperature range (unmoved)
Rated voltage
Cable material
Rated voltage U0
Shielding
Core insulation material
Halogen free
Colour
1 item in 27 variations
*incl. VAT plus shipping costs
Item description
Total
Cable cross-section
Outer diameter
Number of cores
Material
Core colour sequence
Version
Conductor category
Temperature range (active)
Temperature range (unmoved)
Rated voltage
Cable material
Rated voltage U0
Shielding
Core insulation material
Halogen free
Colour
Manufacturer SKU:
 1123580
100 mtr. 33.4271 €
33.4271 €
0 mtr.
33.43 € *
2.5 mm²
26.8 mm
25
HFFR
VDE 0293-308
control line
CL.5 = fine stranded
-5 °C to 70 °C
-40 °C to 80 °C
1000 V
copper, bright
600 V
shielded
HFFR
Yes
black
Manufacturer SKU:
 1123561
100 mtr. 5.4859 €
5.4859 €
0 mtr.
5.49 € *
1.0 mm²
10.7 mm
7
HFFR
VDE 0293-308
control line
CL.5 = fine stranded
-5 °C to 70 °C
-40 °C to 80 °C
1000 V
copper, bright
600 V
shielded
HFFR
Yes
black
Manufacturer SKU:
 1123574
100 mtr. 5.6644 €
5.6644 €
0 mtr.
5.66 € *
2.5 mm²
10.9 mm
3
HFFR
VDE 0293-308
control line
CL.5 = fine stranded
-5 °C to 70 °C
-40 °C to 80 °C
1000 V
copper, bright
600 V
shielded
HFFR
Yes
black
Manufacturer SKU:
 1123570
100 mtr. 11.6144 €
11.6144 €
0 mtr.
11.61 € *
1.5 mm²
16.3 mm
12
HFFR
VDE 0293-308
control line
CL.5 = fine stranded
-5 °C to 70 °C
-40 °C to 80 °C
1000 V
copper, bright
600 V
shielded
HFFR
Yes
black
Manufacturer SKU:
 1123566
100 mtr. 4.2364 €
4.2364 €
0 mtr.
4.24 € *
1.5 mm²
9.7 mm
3
HFFR
VDE 0293-308
control line
CL.5 = fine stranded
-5 °C to 70 °C
-40 °C to 80 °C
1000 V
copper, bright
600 V
shielded
HFFR
Yes
black
Manufacturer SKU:
 1123558
100 mtr. 3.4153 €
3.4153 €
0 mtr.
3.42 € *
1.0 mm²
8.6 mm
3
HFFR
VDE 0293-308
control line
CL.5 = fine stranded
-5 °C to 70 °C
-40 °C to 80 °C
1000 V
copper, bright
600 V
shielded
HFFR
Yes
black
Manufacturer SKU:
 1123562
100 mtr. 8.7108 €
8.7108 €
0 mtr.
8.71 € *
1.0 mm²
14 mm
12
HFFR
VDE 0293-308
control line
CL.5 = fine stranded
-5 °C to 70 °C
-40 °C to 80 °C
1000 V
copper, bright
600 V
shielded
HFFR
Yes
black
Manufacturer SKU:
 1123582
100 mtr. 9.4962 €
9.4962 €
0 mtr.
9.50 € *
4.0 mm²
13.5 mm
4
HFFR
VDE 0293-308
control line
CL.5 = fine stranded
-5 °C to 70 °C
-40 °C to 80 °C
1000 V
copper, bright
600 V
shielded
HFFR
Yes
black
Manufacturer SKU:
 1123579
100 mtr. 22.3839 €
22.3839 €
0 mtr.
22.38 € *
2.5 mm²
23 mm
18
HFFR
VDE 0293-308
control line
CL.5 = fine stranded
-5 °C to 70 °C
-40 °C to 80 °C
1000 V
copper, bright
600 V
shielded
HFFR
Yes
black
Manufacturer SKU:
 1123560
100 mtr. 4.5339 €
4.5339 €
0 mtr.
4.53 € *
1.0 mm²
10 mm
5
HFFR
VDE 0293-308
control line
CL.5 = fine stranded
-5 °C to 70 °C
-40 °C to 80 °C
1000 V
copper, bright
600 V
shielded
HFFR
Yes
black
Manufacturer SKU:
 1123557
100 mtr. 3.0107 €
3.0107 €
0 mtr.
3.01 € *
1.0 mm²
8.2 mm
2
HFFR
VDE 0293-308
control line
CL.5 = fine stranded
-5 °C to 70 °C
-40 °C to 80 °C
1000 V
copper, bright
600 V
shielded
HFFR
Yes
black
Manufacturer SKU:
 1123568
100 mtr. 5.5692 €
5.5692 €
0 mtr.
5.57 € *
1.5 mm²
11.3 mm
5
HFFR
VDE 0293-308
control line
CL.5 = fine stranded
-5 °C to 70 °C
-40 °C to 80 °C
1000 V
copper, bright
600 V
shielded
HFFR
Yes
black
Manufacturer SKU:
 1123569
100 mtr. 6.7592 €
6.7592 €
0 mtr.
6.76 € *
1.5 mm²
12.2 mm
7
HFFR
VDE 0293-308
control line
CL.5 = fine stranded
-5 °C to 70 °C
-40 °C to 80 °C
1000 V
copper, bright
600 V
shielded
HFFR
Yes
black
Manufacturer SKU:
 1123565
100 mtr. 3.4986 €
3.4986 €
0 mtr.
3.50 € *
1.5 mm²
9.2 mm
2
HFFR
VDE 0293-308
control line
CL.5 = fine stranded
-5 °C to 70 °C
-40 °C to 80 °C
1000 V
copper, bright
600 V
shielded
HFFR
Yes
black
Manufacturer SKU:
 1123564
100 mtr. 16.1245 €
16.1245 €
0 mtr.
16.12 € *
1.0 mm²
19 mm
25
HFFR
VDE 0293-308
control line
CL.5 = fine stranded
-5 °C to 70 °C
-40 °C to 80 °C
1000 V
copper, bright
600 V
shielded
HFFR
Yes
black
Manufacturer SKU:
 1123585
100 mtr. 12.4236 €
12.4236 €
0 mtr.
12.42 € *
6.0 mm²
15.1 mm
4
HFFR
VDE 0293-308
control line
CL.5 = fine stranded
-5 °C to 70 °C
-40 °C to 80 °C
1000 V
copper, bright
600 V
shielded
HFFR
Yes
black
Manufacturer SKU:
 1123559
100 mtr. 3.9746 €
3.9746 €
0 mtr.
3.97 € *
1.0 mm²
9.2 mm
4
HFFR
VDE 0293-308
control line
CL.5 = fine stranded
-5 °C to 70 °C
-40 °C to 80 °C
1000 V
copper, bright
600 V
shielded
HFFR
Yes
black
Manufacturer SKU:
 1123586
100 mtr. 14.6965 €
14.6965 €
0 mtr.
14.70 € *
6.0 mm²
16.8 mm
5
HFFR
VDE 0293-308
control line
CL.5 = fine stranded
-5 °C to 70 °C
-40 °C to 80 °C
1000 V
copper, bright
600 V
shielded
HFFR
Yes
black
Manufacturer SKU:
 1123571
100 mtr. 15.0892 €
15.0892 €
0 mtr.
15.09 € *
1.5 mm²
19.4 mm
18
HFFR
VDE 0293-308
control line
CL.5 = fine stranded
-5 °C to 70 °C
-40 °C to 80 °C
1000 V
copper, bright
600 V
shielded
HFFR
Yes
black
Manufacturer SKU:
 1123567
100 mtr. 4.9742 €
4.9742 €
0 mtr.
4.97 € *
1.5 mm²
10.4 mm
4
HFFR
VDE 0293-308
control line
CL.5 = fine stranded
-5 °C to 70 °C
-40 °C to 80 °C
1000 V
copper, bright
600 V
shielded
HFFR
Yes
black