1125030 | LAPP

PVC control line ÖLFLEX CLASSIC 110 SY 30 G 0.5 mm², unshielded, transparent

Order No.: 33P1334
EAN: 4044776972426
MPN:
1125030
ÖLFLEX CLASSIC 110 SY 30G0,5
LAPP
default L
Image may differ
Unit Price (€ / mtr.)
13.0186 € *
Available: 0 mtr.
Leadtime: On Request **
Total Price:
13.02 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 mtr.
13.0186 €

Control line, 1125030, LAPP

Features

  • Flame-retardant
  • Good chemical resistance

Applications

  • Plant engineering, Industrial machinery
  • Heating and air-conditioning systems
  • Areas with high mechanical stress
  • For fixed installation as well as occasional flexing at free, non-continuously recurring movement without tensile load
Technical specifications
Core insulation material PVC
Core colour sequence VDE 0293-1
Number of cores 30
Version control line
Outer diameter 16.5 mm
Colour transparent
Halogen free No
Conductor category CL.5 = fine stranded
Cable material copper, bright
Cable cross-section 0.5 mm²
Material PVC
Rated voltage 500 V
Rated voltage U0 300 V
Standard number VDE
Test voltage 4 kV
Shielding unshielded
Drag chain suitable No
Protective conductor available Yes
Temperature range (active) -5 °C to 70 °C
Temperature range (unmoved) -40 °C to 80 °C
Logistics
Country of origin FR
Customs tariff number 85444995
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Cable cross-section
Outer diameter
Number of cores
Material
Standard number
Core colour sequence
Version
Conductor category
Temperature range (active)
Temperature range (unmoved)
Rated voltage
Cable material
Rated voltage U0
Shielding
Core insulation material
Halogen free
1 item in 73 variations
*incl. VAT plus shipping costs