1125425 | LAPP

PVC control line ÖLFLEX CLASSIC 110 SY 25 G 2.5 mm², unshielded, transparent

Order No.: 33P1329
EAN: 4044776972426
MPN:
1125425
ÖLFLEX CLASSIC 110 SY 25G2,5
LAPP
default L
Image may differ
Unit Price (€ / mtr.)
23.6334 € *
Available: 0 mtr.
Leadtime: On Request **
Total Price:
23.63 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 mtr.
23.6334 €

Control line, 1125425, LAPP

Features

  • Flame-retardant
  • Good chemical resistance

Applications

  • Plant engineering, Industrial machinery
  • Heating and air-conditioning systems
  • Areas with high mechanical stress
  • For fixed installation as well as occasional flexing at free, non-continuously recurring movement without tensile load
Technical specifications
Core insulation material PVC
Core colour sequence VDE 0293-1
Number of cores 25
Version control line
Outer diameter 24.4 mm
Colour transparent
Halogen free No
Conductor category CL.5 = fine stranded
Cable material copper, bright
Cable cross-section 2.5 mm²
Material PVC
Rated voltage 500 V
Rated voltage U0 300 V
Standard number VDE
Test voltage 4 kV
Shielding unshielded
Drag chain suitable No
Protective conductor available Yes
Temperature range (active) -5 °C to 70 °C
Temperature range (unmoved) -40 °C to 80 °C
Logistics
Country of origin FR
Customs tariff number 85444995
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Cable cross-section
Outer diameter
Number of cores
Material
Standard number
Core colour sequence
Version
Conductor category
Temperature range (active)
Temperature range (unmoved)
Rated voltage
Cable material
Rated voltage U0
Shielding
Core insulation material
Halogen free
1 item in 73 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Cable cross-section
Outer diameter
Number of cores
Material
Standard number
Core colour sequence
Version
Conductor category
Temperature range (active)
Temperature range (unmoved)
Rated voltage
Cable material
Rated voltage U0
Shielding
Core insulation material
Halogen free
PVC control line ÖLFLEX CLASSIC 110 SY 5 G 25 mm², unshielded, transparent
Order No.:
 33P1366
Manufacturer:
 LAPP
Manufacturer SKU:
 1125630
Available: 0 mtr. Leadtime: On Request **
Total Price: 45.77 € *
100 mtr.
45.7674 €
25 mm²
30 mm
5
PVC
VDE
VDE 0293-1
control line
CL.5 = fine stranded
-5 °C to 70 °C
-40 °C to 80 °C
500 V
copper, bright
300 V
unshielded
PVC
No
PVC control line ÖLFLEX CLASSIC 110 SY 4 G 25 mm², unshielded, transparent
Order No.:
 33P1353
Manufacturer:
 LAPP
Manufacturer SKU:
 1125626
Available: 0 mtr. Leadtime: On Request **
Total Price: 39.76 € *
100 mtr.
39.7579 €
25 mm²
26.9 mm
4
PVC
VDE
VDE 0293-1
control line
CL.5 = fine stranded
-5 °C to 70 °C
-40 °C to 80 °C
500 V
copper, bright
300 V
unshielded
PVC
No
PVC control line ÖLFLEX CLASSIC 110 SY 5 G 10 mm², unshielded, transparent
Order No.:
 33P1363
Manufacturer:
 LAPP
Manufacturer SKU:
 1125615
Available: 0 mtr. Leadtime: On Request **
Total Price: 20.03 € *
100 mtr.
20.0277 €
10 mm²
21.5 mm
5
PVC
VDE
VDE 0293-1
control line
CL.5 = fine stranded
-5 °C to 70 °C
-40 °C to 80 °C
500 V
copper, bright
300 V
unshielded
PVC
No
PVC control line ÖLFLEX CLASSIC 110 SY 4 G 10 mm², unshielded, transparent
Order No.:
 33P1350
Manufacturer:
 LAPP
Manufacturer SKU:
 1125614
Available: 0 mtr. Leadtime: On Request **
Total Price: 15.20 € *
100 mtr.
15.1963 €
10 mm²
19.4 mm
4
PVC
VDE
VDE 0293-1
control line
CL.5 = fine stranded
-5 °C to 70 °C
-40 °C to 80 °C
500 V
copper, bright
300 V
unshielded
PVC
No
PVC control line ÖLFLEX CLASSIC 110 SY 7 G 6.0 mm², unshielded, transparent
Order No.:
 33P1376
Manufacturer:
 LAPP
Manufacturer SKU:
 1125607
Available: 0 mtr. Leadtime: On Request **
Total Price: 16.21 € *
100 mtr.
16.2078 €
6.0 mm²
19.2 mm
7
PVC
VDE
VDE 0293-1
control line
CL.5 = fine stranded
-5 °C to 70 °C
-40 °C to 80 °C
500 V
copper, bright
300 V
unshielded
PVC
No