1312307 | LAPP
PUR control line ÖLFLEX CLASSIC 400 P 7 G 1.5 mm², AWG 16, unshielded, gray
Order No.: 31P3949
EAN: 4044774605449
MPN:
1312307
ÖLFLEX CLASSIC 400 P 7G1,5
Series: ÖLFLEX CLASSIC 400 P
Unit Price (€ / mtr.)
4.4506 € *
Available: 0 mtr.
Leadtime: On Request **
PUR Control cable, 1312307/100, LAPP
ÖLFLEX® 400 P - PUR control cable for oil-, notch- and abrasion resistant application in industrial machinery, appliances, intrumentation, control and automation.
FEATURES
- Mechanical resistance
- Oil-resistant
- Notch-resistant
- Abrasion-proof
Technical Data
- Cable material: Copper, bright
- Core insulation material: PVC
- Color: gray
- Conductor category: Cl.5 = fine-stranded
Technical specifications
Core insulation material | PVC | |
Core colour sequence | black/green-yellow | |
Number of cores | 7 | |
Version | control line | |
Outer diameter | 8.9 mm | |
AWG cross-section | AWG 16 | |
Colour | gray | |
Halogen free | No | |
Conductor category | CL.5 = fine stranded | |
Cable material | copper, bright | |
Cable cross-section | 1.5 mm² | |
Material | PUR | |
Rated voltage | 500 V | |
Rated voltage U0 | 300 V | |
Standard number | VDE | |
Test voltage | 4 kV | |
Shielding | unshielded | |
Drag chain suitable | No | |
Protective conductor available | Yes | |
Temperature range (active) | -5 °C to 70 °C | |
Temperature range (unmoved) | -40 °C to 80 °C |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85444995 |
Original Packaging | Ring with 100 meters |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |