1313403 | LAPP

PUR control line ÖLFLEX CLASSIC 400 CP 3 G 2.5 mm², shielded, gray

Order No.: 33P1584
EAN: 4044774607689
MPN:
1313403
ÖLFLEX CLASSIC 400 CP 3G2,5
LAPP
default L
Image may differ
Unit Price (€ / mtr.)
7.9254 € *
Available: 0 mtr.
Leadtime: On Request **
Total Price:
7.93 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 mtr.
7.9254 €

Control line, 1313403, LAPP

Features

  • High oil-resistance
  • Abrasion and notch-resistant
  • Low-adhesive surface
  • Resistant to hydrolysis and microbes

Applications

  • Industrial machinery and machine tools
  • Measurement, control and electrical applications
  • Food production and packaging machinery
  • Very suitable for oily wet areas within machinery and production lines that are subject to normal mechanical stress
Technical specifications
Core insulation material PVC
Core colour sequence VDE 0293-1
Number of cores 3
Version control line
Outer diameter 10.3 mm
Colour gray
Halogen free No
Conductor category CL.5 = fine stranded
Cable material copper, bright
Cable cross-section 2.5 mm²
Material PUR
Rated voltage 500 V
Rated voltage U0 300 V
Test voltage 4 kV
Shielding shielded
Drag chain suitable No
Protective conductor available Yes
Temperature range (active) -5 °C to 70 °C
Temperature range (unmoved) -40 °C to 80 °C
Logistics
Country of origin FR
Customs tariff number 85444995
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
1 item in 50 variations
*incl. VAT plus shipping costs