2216050/152 | LAPP
Polymer control line ÖLFLEX TRAY II CY 5 G 1.5 mm², AWG 16, shielded, black
Control cable, 2216050/152, LAPP
The 2216050/152 is an industrial grade tray cable with superior oil performance for long cable life. It has a pressure extruded jacket and fine copper stranding for excellent flexibility making it easier to pull through Tray. Shielded with overall foil tape and tinned copper braid provides protection against EMI and RFI. No conduit required which provides savings on material costs and labor.
Features
- Suitable for outdoor use
- Flame-retardant
- Cold-resistant
- Mechanical resistance
- Oil-resistant
- Torsion-resistant
- UV-resistant
Applications
- Plant and Factory expansions
- Automotive plants
- Tray installations
Core insulation material | PVC | |
Number of cores | 5 | |
Version | control line | |
Outer diameter | 10.3 mm | |
AWG cross-section | AWG 16 | |
Colour | black | |
Halogen free | No | |
Conductor category | CL.5 = fine stranded | |
Cable material | copper, bright | |
Cable cross-section | 1.5 mm² | |
Material | polymer | |
Rated voltage | 1000 V | |
Rated voltage U0 | 600 V | |
Rated voltage UL/CSA | 1000 V | |
Standard number | cUL, CSA | |
Test voltage | 2 kV | |
Shielding | shielded | |
Drag chain suitable | No | |
Protective conductor available | Yes | |
Temperature range (active) | -25 °C to 105 °C | |
Temperature range (unmoved) | -40 °C to 105 °C |
Country of origin | US |
Customs tariff number | 85444995 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |