281203 | LAPP
Thermoplastic control line ÖLFLEX CONTROL TM 3 G 4.0 mm², AWG 12, unshielded, gray
Unit Price (€ / mtr.)
6.7235 € *
Available: 0 mtr.
Leadtime: 6 Weeks **
Control line, 281203, LAPP
This 281203 is industrial tray cable with excellent oil resistance for a long cable life. It has a pressure extruded jacket and fine stranded conductor for excellent flexibility that makes pulling through tray easier.
Features
- Flame-retardant
- Oil-resistant
- Suitable for torsional applications which are typical for the loop in wind turbine generators (WTG)
- Technically resistant to sunlight and ozone
Technical specifications
Core insulation material | PVC | |
Core colour sequence | black | |
Number of cores | 3 | |
Version | control line | |
Outer diameter | 10.6 mm | |
AWG cross-section | AWG 12 | |
Colour | gray | |
Halogen free | No | |
Conductor category | CL.5 = fine stranded | |
Cable material | copper, bright | |
Cable cross-section | 4.0 mm² | |
Material | thermoplastic | |
Rated voltage | 1000 V | |
Rated voltage U0 | 600 V | |
Rated voltage UL/CSA | 1000 V | |
Standard number | UL, CSA | |
Test voltage | 2 kV | |
Shielding | unshielded | |
Drag chain suitable | No | |
Protective conductor available | Yes | |
Temperature range (active) | -25 °C to 70 °C |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444995 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |