30016609 | LAPP

Glass silk connection line ÖLFLEX HEAT 1565 MC 2 x 1.0 mm², unshielded, red

Order No.: 33P2737
EAN: 4044774681207
MPN:
30016609
ÖLFLEX HEAT 1565 MC 2X1
LAPP
default L
Image may differ
Unit Price (€ / mtr.)
83.3833 € *
Available: 0 mtr.
Leadtime: 6 Weeks **
Total Price:
83.38 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 mtr.
83.3833 €

Glass fibre insulated power cable, 30016609, LAPP

The 30016609 is a glass fibre insulated power cable for use in blast furnaces, glassworks, motor construction. This product ensures the power supply of electric circuits at extremely dangerous locations, e.g. blast furnaces, coke mills, oil refineries, glassworks, aluminium- and steel works etc. The outstanding heat-proved quality and flame resistance guarantee the function even at contact with melted metal or glass for shortterm.

Features

  • Halogen-free
  • Heat-resistant
  • Cold-resistant
  • Temperature-resistant
  • Only suitable for use in dry conditions
Technical specifications
Core insulation material glass silk
Core colour sequence blue/brown
Number of cores 2
Version connection line
Outer diameter 7.7 mm
Colour red
Halogen free Yes
Conductor category CL.5 = fine stranded
Cable material copper, nickel-plated
Cable cross-section 1.0 mm²
Material glass silk
Rated voltage 500 V
Rated voltage U0 300 V
Test voltage 2 kV
Shielding unshielded
Drag chain suitable No
Protective conductor available No
Temperature range (unmoved) -195 °C to 400 °C
Logistics
Country of origin DE
Customs tariff number 85444995
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Core colour sequence
Cable cross-section
Outer diameter
Number of cores
Material
Version
Conductor category
Temperature range (unmoved)
Rated voltage
Cable material
Rated voltage U0
Shielding
Core insulation material
Halogen free
Colour
1 item in 8 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Core colour sequence
Cable cross-section
Outer diameter
Number of cores
Material
Version
Conductor category
Temperature range (unmoved)
Rated voltage
Cable material
Rated voltage U0
Shielding
Core insulation material
Halogen free
Colour
Glass silk connection line ÖLFLEX HEAT 1565 MC 2 x 4.0 mm², unshielded, red
Order No.:
 33P2740
Manufacturer:
 LAPP
Manufacturer SKU:
 30020811
Available: 0 mtr. Leadtime: 6 Weeks **
Total Price: 205.97 € *
100 mtr.
205.9652 €
blue/brown
4.0 mm²
11.2 mm
2
glass silk
connection line
CL.5 = fine stranded
-195 °C to 400 °C
500 V
copper, nickel-plated
300 V
unshielded
glass silk
Yes
red
Glass silk connection line ÖLFLEX HEAT 1565 MC 2 x 0.5 mm², unshielded, red
Order No.:
 33P2735
Manufacturer:
 LAPP
Manufacturer SKU:
 30020808
Available: 0 mtr. Leadtime: 6 Weeks **
Total Price: 57.01 € *
100 mtr.
57.0129 €
blue/brown
0.5 mm²
7 mm
2
glass silk
connection line
CL.5 = fine stranded
-195 °C to 400 °C
500 V
copper, nickel-plated
300 V
unshielded
glass silk
Yes
red
Glass silk connection line ÖLFLEX HEAT 1565 MC 2 x 2.5 mm², unshielded, red
Order No.:
 33P2739
Manufacturer:
 LAPP
Manufacturer SKU:
 30020810
Available: 0 mtr. Leadtime: 6 Weeks **
Total Price: 120.98 € *
100 mtr.
120.9754 €
blue/brown
2.5 mm²
9.7 mm
2
glass silk
connection line
CL.5 = fine stranded
-195 °C to 400 °C
500 V
copper, nickel-plated
300 V
unshielded
glass silk
Yes
red
Glass silk connection line ÖLFLEX HEAT 1565 MC 2 x 1.0 mm², unshielded, red
Order No.:
 33P2737
Manufacturer:
 LAPP
Manufacturer SKU:
 30016609
Available: 0 mtr. Leadtime: 6 Weeks **
Total Price: 83.38 € *
100 mtr.
83.3833 €
blue/brown
1.0 mm²
7.7 mm
2
glass silk
connection line
CL.5 = fine stranded
-195 °C to 400 °C
500 V
copper, nickel-plated
300 V
unshielded
glass silk
Yes
red
Glass silk connection line ÖLFLEX HEAT 1565 MC 2 x 1.5 mm², unshielded, red
Order No.:
 33P2738
Manufacturer:
 LAPP
Manufacturer SKU:
 30016603
Available: 0 mtr. Leadtime: 6 Weeks **
Total Price: 87.91 € *
100 mtr.
87.9053 €
blue/brown
1.5 mm²
8.2 mm
2
glass silk
connection line
CL.5 = fine stranded
-195 °C to 400 °C
500 V
copper, nickel-plated
300 V
unshielded
glass silk
Yes
red
Glass silk connection line ÖLFLEX HEAT 1565 MC 4 x 1.5 mm², unshielded, red
Order No.:
 33P2742
Manufacturer:
 LAPP
Manufacturer SKU:
 30016600
Available: 0 mtr. Leadtime: 6 Weeks **
Total Price: 166.97 € *
100 mtr.
166.9689 €
black/blue/yellow/red
1.5 mm²
9.5 mm
4
glass silk
connection line
CL.5 = fine stranded
-195 °C to 400 °C
500 V
copper, nickel-plated
300 V
unshielded
glass silk
Yes
red
Glass silk connection line ÖLFLEX HEAT 1565 MC 2 x 0.75 mm², unshielded, red
Order No.:
 33P2736
Manufacturer:
 LAPP
Manufacturer SKU:
 30020809
Available: 0 mtr. Leadtime: 6 Weeks **
Total Price: 78.34 € *
100 mtr.
78.3377 €
blue/brown
0.75 mm²
7.4 mm
2
glass silk
connection line
CL.5 = fine stranded
-195 °C to 400 °C
500 V
copper, nickel-plated
300 V
unshielded
glass silk
Yes
red
Glass silk connection line ÖLFLEX HEAT 1565 MC 4 x 1.0 mm², unshielded, red
Order No.:
 33P2741
Manufacturer:
 LAPP
Manufacturer SKU:
 30016606
Available: 0 mtr. Leadtime: 6 Weeks **
Total Price: 142.45 € *
100 mtr.
142.4549 €
black/blue/yellow/red
1.0 mm²
8.9 mm
4
glass silk
connection line
CL.5 = fine stranded
-195 °C to 400 °C
500 V
copper, nickel-plated
300 V
unshielded
glass silk
Yes
red